OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SVM
| Digi-Key Part Number | H11AA1SVM-ND |
1000 |
.21679 |
Extended Price
216.79 |
| Manufacturer Part Number | H11AA1SVM | |||
| Description | OPTOCOUP AC IN TRANS OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11AA1SVM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5250 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | AC |
| Output Type | Transistor with Base |
| Output Voltage | 30.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 20% @ 10mA |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Standard | UL |
| Standard | VDE |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.170 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11AA1SVM H11AA1SVM |
H11AA1SVM Specification Sheet
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SVM (H11AA1SVM-ND)
Related parts:OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SVM
Order 'optocoup ac in trans out 6-smd - H11AA1SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA1SVM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SM
Order 'optocoup ac in trans out 6-smd - H11AA1SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA1SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SR2M
Order 'optocoup ac in trans out 6-smd - H11AA1SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA1SR2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA1SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA1SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA1SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SM
Order 'optocoup ac in trans out 6-smd - H11AA2SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA2SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SR2M
Order 'optocoup ac in trans out 6-smd - H11AA2SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA2SR2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA2SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA2SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA2SVM
Order 'optocoup ac in trans out 6-smd - H11AA2SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA2SVM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SM
Order 'optocoup ac in trans out 6-smd - H11AA3SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA3SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SR2M
Order 'optocoup ac in trans out 6-smd - H11AA3SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA3SR2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA3SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA3SR2VM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA3SVM
Order 'optocoup ac in trans out 6-smd - H11AA3SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA3SVM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA4SM
Order 'optocoup ac in trans out 6-smd - H11AA4SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA4SM-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA4SR2M
Order 'optocoup ac in trans out 6-smd - H11AA4SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA4SR2M-ND.
OPTOCOUP AC IN TRANS OUT 6-SMD - H11AA4SR2VM
Order 'optocoup ac in trans out 6-smd - H11AA4SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AA4SR2VM-ND.
Send this link via E-Mail
Help With This Screen