CAP 220UF 50V FA SER ALUM LYTC - EEU-FA1H221S
| Digi-Key Part Number | P5653A-ND |
1 10 100 1000 5000 10000 25000 |
1.00000 .74300 .54590 .31400 .30200 .29000 .27900 |
Extended Price
1.00 7.43 54.59 314.00 1510.00 2900.00 6975.00 |
| Manufacturer Part Number | EEU-FA1H221S | |||
| Description | CAP 220UF 50V FA SER ALUM LYTC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | EEU-FA1H221S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FA |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
EEU FA1H221S EEUFA1H221S P5653A ND P5653AND P5653A |
EEU-FA1H221S Specification Sheet
CAP 220UF 50V FA SER ALUM LYTC - EEU-FA1H221S (P5653A-ND)
Related parts :CAP 220UF 50V FA SER ALUM LYTC - EEU-FA1H221
Order 'cap 220uf 50v fa ser alum lytc - EEU-FA1H221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5652A-ND.
CAP 220UF 50V FA SER ALUM LYTC - EEU-FA1H221S
Order 'cap 220uf 50v fa ser alum lytc - EEU-FA1H221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5653A-ND.
CAP 220UF 35V FA SER ALUM LYTC - EEU-FA1V221L
Order 'cap 220uf 35v fa ser alum lytc - EEU-FA1V221L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5639A-ND.
CAP 82UF 50V FA SER ALUM LYTC - EEU-FA1H820
Order 'cap 82uf 50v fa ser alum lytc - EEU-FA1H820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5650A-ND.
CAP 120UF 50V FA SER ALUM LYTC - EEU-FA1H121
Order 'cap 120uf 50v fa ser alum lytc - EEU-FA1H121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5651A-ND.
CAP 390UF 50V FA SER ALUM LYTC - EEU-FA1H391
Order 'cap 390uf 50v fa ser alum lytc - EEU-FA1H391' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5654A-ND.
CAP 560UF 50V FA SER ALUM LYTC - EEU-FA1H561
Order 'cap 560uf 50v fa ser alum lytc - EEU-FA1H561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5655A-ND.
CAP 1000UF 50V FA SER ALUM LYTC - EEU-FA1H102
Order 'cap 1000uf 50v fa ser alum lytc - EEU-FA1H102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5656A-ND.
CAP 390UF 10V FA SER ALUM LYTC - EEU-FA1A391
Order 'cap 390uf 10v fa ser alum lytc - EEU-FA1A391' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5601A-ND.
CAP 680UF 10V FA SER ALUM LYTC - EEU-FA1A681L
Order 'cap 680uf 10v fa ser alum lytc - EEU-FA1A681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5602A-ND.
CAP 680UF 10V FA SER ALUM LYTC - EEU-FA1A681
Order 'cap 680uf 10v fa ser alum lytc - EEU-FA1A681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5603A-ND.
CAP 1000UF 10V FA SER ALUM LYTC - EEU-FA1A102
Order 'cap 1000uf 10v fa ser alum lytc - EEU-FA1A102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5604A-ND.
CAP 1200UF 10V FA SER ALUM LYTC - EEU-FA1A122
Order 'cap 1200uf 10v fa ser alum lytc - EEU-FA1A122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5605A-ND.
CAP 1500UF 10V FA SER ALUM LYTC - EEU-FA1A152
Order 'cap 1500uf 10v fa ser alum lytc - EEU-FA1A152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5606A-ND.
CAP 2200UF 10V FA SER ALUM LYTC - EEU-FA1A222
Order 'cap 2200uf 10v fa ser alum lytc - EEU-FA1A222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5607A-ND.
Send this link via E-Mail
Help With This Screen