3300UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ332L
| Digi-Key Part Number | P5651-ND |
1 10 100 1000 5000 10000 25000 |
1.93000 1.44400 1.08320 .64000 .61600 .60200 .57800 |
Extended Price
1.93 14.44 108.32 640.00 3080.00 6020.00 14450.00 |
| Manufacturer Part Number | ECA-1AFQ332L | |||
| Description | 3300UF 10V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1AFQ332L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1AFQ332L ECA1AFQ332L P5651 ND P5651ND P5651 |
ECA-1AFQ332L Specification Sheet
3300UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ332L (P5651-ND)
Related parts:3300UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ332L
Order '3300uf 10v hfq alum radial cap - ECA-1AFQ332L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5651-ND.
3300UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ332
Order '3300uf 10v hfq alum radial cap - ECA-1AFQ332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5652-ND.
3300UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ332
Order '3300uf 6.3v hfq alum radial cap - ECA-0JFQ332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5618-ND.
47UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ470
Order '47uf 10v hfq alum radial cap - ECA-1AFQ470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5632-ND.
82UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ820
Order '82uf 10v hfq alum radial cap - ECA-1AFQ820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5633-ND.
100UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ101
Order '100uf 10v hfq alum radial cap - ECA-1AFQ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5634-ND.
180UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ181
Order '180uf 10v hfq alum radial cap - ECA-1AFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5635-ND.
220UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ221
Order '220uf 10v hfq alum radial cap - ECA-1AFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5636-ND.
330UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ331
Order '330uf 10v hfq alum radial cap - ECA-1AFQ331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5637-ND.
470UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ471L
Order '470uf 10v hfq alum radial cap - ECA-1AFQ471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5638-ND.
470UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ471
Order '470uf 10v hfq alum radial cap - ECA-1AFQ471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5639-ND.
560UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ561
Order '560uf 10v hfq alum radial cap - ECA-1AFQ561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5640-ND.
680UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ681
Order '680uf 10v hfq alum radial cap - ECA-1AFQ681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5641-ND.
1000UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ102L
Order '1000uf 10v hfq alum radial cap - ECA-1AFQ102L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5642-ND.
1000UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ102
Order '1000uf 10v hfq alum radial cap - ECA-1AFQ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5643-ND.
Send this link via E-Mail
Help With This Screen