OPTOCOUPLER TRANS OUT 6-SMD - H11A2FM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | H11A2FM-ND |
1000 |
.39900 |
Extended Price
399.00 |
| Manufacturer Part Number | H11A2FM | |||
| Description | OPTOCOUPLER TRANS OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11A2FM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5250 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 30.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Current Transfer Ratio (Min) | 20% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Standard | UL |
| Fall Time | 2.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.180 V [Typ] |
| Rise Time | 2.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11A2FM H11A2FM |
H11A2FM Specification Sheet
OPTOCOUPLER TRANS OUT 6-SMD - H11A2FM (H11A2FM-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOCOUPLER TRANS OUT 6-SMD - H11A2FM
Order 'optocoupler trans out 6-smd - H11A2FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11A2FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N25FM
Order 'optocoupler trans-out 6-smd tr - 4N25FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SM
Order 'optocoupler trans-out 6-smd - 4N25SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SR2M
Order 'optocoupler trans-out 6-smd - 4N25SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26FM
Order 'optocoupler trans-out 6-smd - 4N26FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N26FR2M
Order 'optocoupler trans-out 6-smd tr - 4N26FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26SM
Order 'optocoupler trans-out 6-smd - 4N26SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26SR2M
Order 'optocoupler trans-out 6-smd - 4N26SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27FM
Order 'optocoupler trans-out 6-smd - 4N27FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N27FR2M
Order 'optocoupler trans-out 6-smd tr - 4N27FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27SM
Order 'optocoupler trans-out 6-smd - 4N27SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27SR2M
Order 'optocoupler trans-out 6-smd - 4N27SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28FM
Order 'optocoupler trans-out 6-smd - 4N28FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N28FR2M
Order 'optocoupler trans-out 6-smd tr - 4N28FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28SM
Order 'optocoupler trans-out 6-smd - 4N28SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28SM-ND.
Send this link via E-Mail
Help With This Screen