2700UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ272
| Digi-Key Part Number | P5650-ND |
1 10 100 1000 5000 10000 25000 |
1.65000 1.23900 .92930 .54900 .52900 .51600 .49600 |
Extended Price
1.65 12.39 92.93 549.00 2645.00 5160.00 12400.00 |
| Manufacturer Part Number | ECA-1AFQ272 | |||
| Description | 2700UF 10V HFQ ALUM RADIAL CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECA-1AFQ272 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECA 1AFQ272 ECA1AFQ272 P5650 ND P5650ND P5650 |
ECA-1AFQ272 Specification Sheet
2700UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ272 (P5650-ND)
Related parts:2700UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ272
Order '2700uf 10v hfq alum radial cap - ECA-1AFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5650-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5616-ND.
2700UF 6.3V HFQ ALUM RADIAL CAP - ECA-0JFQ272S
Order '2700uf 6.3v hfq alum radial cap - ECA-0JFQ272S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5617-ND.
47UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ470
Order '47uf 10v hfq alum radial cap - ECA-1AFQ470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5632-ND.
82UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ820
Order '82uf 10v hfq alum radial cap - ECA-1AFQ820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5633-ND.
100UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ101
Order '100uf 10v hfq alum radial cap - ECA-1AFQ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5634-ND.
180UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ181
Order '180uf 10v hfq alum radial cap - ECA-1AFQ181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5635-ND.
220UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ221
Order '220uf 10v hfq alum radial cap - ECA-1AFQ221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5636-ND.
330UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ331
Order '330uf 10v hfq alum radial cap - ECA-1AFQ331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5637-ND.
470UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ471L
Order '470uf 10v hfq alum radial cap - ECA-1AFQ471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5638-ND.
470UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ471
Order '470uf 10v hfq alum radial cap - ECA-1AFQ471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5639-ND.
560UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ561
Order '560uf 10v hfq alum radial cap - ECA-1AFQ561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5640-ND.
680UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ681
Order '680uf 10v hfq alum radial cap - ECA-1AFQ681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5641-ND.
1000UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ102L
Order '1000uf 10v hfq alum radial cap - ECA-1AFQ102L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5642-ND.
1000UF 10V HFQ ALUM RADIAL CAP - ECA-1AFQ102
Order '1000uf 10v hfq alum radial cap - ECA-1AFQ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5643-ND.
Send this link via E-Mail
Help With This Screen