OPTOISOLATOR W/BASE SMD - H11A1S-TA - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | H11A1S-TA-ND |
5000 |
.24750 |
Extended Price
1237.50 |
| Manufacturer Part Number | H11A1S-TA | |||
| Description | OPTOISOLATOR W/BASE SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H11A1S-TA |
| Vendor | Lite-On Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 6-DIP |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | DC, Transistor with Base |
| Output Voltage | 30.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 150.00 mA [Max] |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | CSA |
| Standard | DEMKO |
| Standard | FIMKO |
| Standard | NEMKO |
| Standard | SEMKO |
| Standard | UL |
| Fall Time | 4.500 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H11A1S TA H11A1STA |
OPTOISOLATOR W/BASE SMD - H11A1S-TA (H11A1S-TA-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOISOLATOR W/BASE SMD - H11A1S-TA
Order 'optoisolator w/base smd - H11A1S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A1S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11A1S
Order 'optoisolator w/base smd - H11A1S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1325-5-ND.
OPTOISOLATOR W/BASE SMD - 4N25S-TA
Order 'optoisolator w/base smd - 4N25S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N25S-TA-ND.
OPTOISOLATOR W/BASE SMD - 4N26S-TA
Order 'optoisolator w/base smd - 4N26S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N26S-TA-ND.
OPTOISOLATOR W/BASE SMD - 4N27S-TA
Order 'optoisolator w/base smd - 4N27S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N27S-TA-ND.
OPTOISOLATOR W/BASE SMD - 4N28S-TA
Order 'optoisolator w/base smd - 4N28S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N28S-TA-ND.
OPTOISOLATOR W/BASE SMD - 4N35S-TA
Order 'optoisolator w/base smd - 4N35S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N35S-TA-ND.
OPTOISOLATOR W/BASE SMD - 4N37S-TA
Order 'optoisolator w/base smd - 4N37S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N37S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11A1S-TA1
Order 'optoisolator w/base smd - H11A1S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A1S-TA1-ND.
OPTOISOLATOR W/BASE SMD - H11A2S-TA
Order 'optoisolator w/base smd - H11A2S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A2S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11A3S-TA
Order 'optoisolator w/base smd - H11A3S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A3S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11A4S-TA
Order 'optoisolator w/base smd - H11A4S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A4S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11A5S-TA
Order 'optoisolator w/base smd - H11A5S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11A5S-TA-ND.
OPTOISOLATOR W/BASE SMD - H11D1S-TA
Order 'optoisolator w/base smd - H11D1S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number H11D1S-TA-ND.
OPTOISOLATOR W/BASE SMD - CNY17-1S-TA
Order 'optoisolator w/base smd - CNY17-1S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number CNY17-1S-TA-ND.
Send this link via E-Mail
Help With This Screen