OPTOCOUPLER TRANS-OUT 6-SMD - H11A1M
| Digi-Key Part Number | H11A1MFS-ND |
2000 |
.14560 |
Extended Price
291.20 |
| Manufacturer Part Number | H11A1M | |||
| Description | OPTOCOUPLER TRANS-OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H11A1M |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Package Name | 6-DIP |
| Isolation Voltage | 7500 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 30.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 2.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.180 V [Typ] |
| Rise Time | 2.00 µs [Typ] |
| Other Names |
H11A1M H11A1M H11A1MFS ND H11A1MFSND H11A1MFS |
H11A1M Specification Sheet
OPTOCOUPLER TRANS-OUT 6-SMD - H11A1M (H11A1MFS-ND)
Related parts :OPTOCOUPLER TRANS-OUT 6-SMD - H11A1M
Order 'optocoupler trans-out 6-smd - H11A1M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11A1MFS-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N25FM
Order 'optocoupler trans-out 6-smd tr - 4N25FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SM
Order 'optocoupler trans-out 6-smd - 4N25SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N25SR2M
Order 'optocoupler trans-out 6-smd - 4N25SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26FM
Order 'optocoupler trans-out 6-smd - 4N26FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N26FR2M
Order 'optocoupler trans-out 6-smd tr - 4N26FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26SM
Order 'optocoupler trans-out 6-smd - 4N26SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N26SR2M
Order 'optocoupler trans-out 6-smd - 4N26SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27FM
Order 'optocoupler trans-out 6-smd - 4N27FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N27FR2M
Order 'optocoupler trans-out 6-smd tr - 4N27FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27SM
Order 'optocoupler trans-out 6-smd - 4N27SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N27SR2M
Order 'optocoupler trans-out 6-smd - 4N27SR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28FM
Order 'optocoupler trans-out 6-smd - 4N28FM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28FM-ND.
OPTOCOUPLER TRANS-OUT 6-SMD TR - 4N28FR2M
Order 'optocoupler trans-out 6-smd tr - 4N28FR2M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28FR2M-ND.
OPTOCOUPLER TRANS-OUT 6-SMD - 4N28SM
Order 'optocoupler trans-out 6-smd - 4N28SM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28SM-ND.
Send this link via E-Mail
Help With This Screen