OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A1300
| Digi-Key Part Number | H11A1300-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.56000 .44800 .33600 .23520 .18592 .15680 .14560 .14280 .14000 |
Extended Price
0.56 4.48 33.60 58.80 92.96 156.80 728.00 1428.00 3500.00 |
| Manufacturer Part Number | H11A1300 | |||
| Description | OPTOCOUPLER TRANS-OUT VDE 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H11A1300 |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Package Name | 6-DIP |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 30.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 50% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Fall Time | 2.000 µs [Typ] |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.180 V [Typ] |
| Rise Time | 2.00 µs [Typ] |
| Other Names |
H11A1300 H11A1300 |
H11A1300 Specification Sheet
OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A1300 (H11A1300-ND)
Related parts:OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A1300
Order 'optocoupler trans-out vde 6-dip - H11A1300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11A1300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N25VM
Order 'optocoupler trans-out vde 6-dip - 4N25VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N26VM
Order 'optocoupler trans-out vde 6-dip - 4N26VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N27VM
Order 'optocoupler trans-out vde 6-dip - 4N27VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N28VM
Order 'optocoupler trans-out vde 6-dip - 4N28VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N35VM
Order 'optocoupler trans-out vde 6-dip - 4N35VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N36VM
Order 'optocoupler trans-out vde 6-dip - 4N36VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N36VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - 4N37VM
Order 'optocoupler trans-out vde 6-dip - 4N37VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N37VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY171VM
Order 'optocoupler trans-out vde 6-dip - CNY171VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY171VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY172300
Order 'optocoupler trans-out vde 6-dip - CNY172300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY172300-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY172VM
Order 'optocoupler trans-out vde 6-dip - CNY172VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY172VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - CNY173VM
Order 'optocoupler trans-out vde 6-dip - CNY173VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY173VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A1VM
Order 'optocoupler trans-out vde 6-dip - H11A1VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11A1VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11A4VM
Order 'optocoupler trans-out vde 6-dip - H11A4VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11A4VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-DIP - H11AV1AVM
Order 'optocoupler trans-out vde 6-dip - H11AV1AVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H11AV1AVM-ND.
Send this link via E-Mail
Help With This Screen