Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817W
OPTOCOUPLER PHOTOTRANS OUT 4DIP - FOD817W - Isolators
| Digi-Key Part Number | FOD817W-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FOD817W | |||
| Description | OPTOCOUPLER PHOTOTRANS OUT 4DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOD817W |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP Wide |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOD817W FOD817W |
OPTOCOUPLER PHOTOTRANS OUT 4DIP - FOD817W (FOD817W-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817WFairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817W
Order 'optocoupler phototrans out 4dip - FOD817W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD617A
Order 'optocoupler phototrans out 4dip - FOD617A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617A-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD617B
Order 'optocoupler phototrans out 4dip - FOD617B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617B-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD617C
Order 'optocoupler phototrans out 4dip - FOD617C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617C-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD617D
Order 'optocoupler phototrans out 4dip - FOD617D' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD617D-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD814A
Order 'optocoupler phototrans out 4dip - FOD814A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD814A-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD817300
Order 'optocoupler phototrans out 4dip - FOD817300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817300W
Order 'optocoupler phototrans out 4dip - FOD817300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD817A300
Order 'optocoupler phototrans out 4dip - FOD817A300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817A300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817A300W
Order 'optocoupler phototrans out 4dip - FOD817A300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817A300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD817A
Order 'optocoupler phototrans out 4dip - FOD817A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817A-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817AW
Order 'optocoupler phototrans out 4dip - FOD817AW' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817AW-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD817B300
Order 'optocoupler phototrans out 4dip - FOD817B300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817B300-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817B300W
Order 'optocoupler phototrans out 4dip - FOD817B300W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817B300W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP FOD817B
Order 'optocoupler phototrans out 4dip - FOD817B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FOD817B-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 4-DIP Wide FOD817W
Send this link via E-Mail
Help With This Screen
