Keywords:





HOLDER BATTERY 4CELL AA ALUM - 182 - Batteries

Digi-Key Part Number 182K-ND
Price Break
1
10
100
500
1000
2500
Unit Price
7.54000
6.99700
6.17000
4.29000
3.47849
3.22950
Extended Price
7.54
69.97
617.00
2145.00
3478.49
8073.75
Manufacturer Part Number182
DescriptionHOLDER BATTERY 4CELL AA ALUM
Quantity Available 62
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information182
VendorKeystone Electronics
CategoryBatteries
Number of Cells4
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension2.14" L x 2.66" W x 0.62" H (54.4mm x 67.5mm x 15.6mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 182
182
182K ND
182KND
182K

182 Specification Sheet

Image of HOLDER BATTERY 4CELL AA ALUM - 182

HOLDER BATTERY 4CELL AA ALUM - 182 (182K-ND) - Batteries

Related parts Batteries :
HOLDER BATTERY 4CELL AA ALUM - 182
 Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
 Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 4CELL AA ALUM - 192
 Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
 Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
 Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
 Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 3CELL AA ALUM - 171
 Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
 Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 6CELL AA ALUM - 193
 Order 'holder battery 6cell aa alum - 193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 193KS-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
 Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2194
 Order 'holder battery 4cell aa steel - 2194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2194K-ND.
HOLDER BATTERY 1CELL AA ALUM - 2222
 Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
 Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
 Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 4CELL AA ALUM - 182
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 4CELL AA ALUM - 148 Next: HOLDER BATTERY 4CELL AA ALUM - 192
HOLDER BATTERY 4CELL AA ALUM - 182