OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX38UW
| Digi-Key Part Number | CNX38UW-ND |
1000 |
.21280 |
Extended Price
212.80 |
| Manufacturer Part Number | CNX38UW | |||
| Description | OPTOCOUPLER TRANS-OUT WIDE 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNX38UW |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 6-DIP, 10.16mm (.4") LS |
| Package Name | 6-DIP (W) |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 120.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 15% @ 2mA |
| Current Transfer Ratio (Min) | 80% @ 70mA |
| Current Transfer Ratio (Max) | 210% @ 10mA |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Fall Time | 50.000 µs [Max] |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Rise Time | 50.00 µs [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNX38UW CNX38UW |
CNX38UW Specification Sheet
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX38UW (CNX38UW-ND)
Related parts:OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX38UW
Order 'optocoupler trans-out wide 6-dip - CNX38UW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX38UW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N25TM
Order 'optocoupler trans-out wide 6-dip - 4N25TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N26TM
Order 'optocoupler trans-out wide 6-dip - 4N26TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N28TM
Order 'optocoupler trans-out wide 6-dip - 4N28TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N35TM
Order 'optocoupler trans-out wide 6-dip - 4N35TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N36TM
Order 'optocoupler trans-out wide 6-dip - 4N36TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N36TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - 4N37TM
Order 'optocoupler trans-out wide 6-dip - 4N37TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N37TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX35UW
Order 'optocoupler trans-out wide 6-dip - CNX35UW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX35UW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX36UW
Order 'optocoupler trans-out wide 6-dip - CNX36UW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX36UW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX39UW
Order 'optocoupler trans-out wide 6-dip - CNX39UW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX39UW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX82AW
Order 'optocoupler trans-out wide 6-dip - CNX82AW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX82AW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNX83AW
Order 'optocoupler trans-out wide 6-dip - CNX83AW' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX83AW-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY171TM
Order 'optocoupler trans-out wide 6-dip - CNY171TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY171TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY172TM
Order 'optocoupler trans-out wide 6-dip - CNY172TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY172TM-ND.
OPTOCOUPLER TRANS-OUT WIDE 6-DIP - CNY172W
Order 'optocoupler trans-out wide 6-dip - CNY172W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNY172W-ND.
Send this link via E-Mail
Help With This Screen