OPTOCOUPLER TRANS-OUT VDE 6-SMD - CNX36U3SD
| Digi-Key Part Number | CNX36U3SD-ND |
1000 |
.22610 |
Extended Price
226.10 |
| Manufacturer Part Number | CNX36U3SD | |||
| Description | OPTOCOUPLER TRANS-OUT VDE 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNX36U3SD |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-DIP SMD |
| Isolation Voltage | 5300 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 70.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 15% @ 2mA |
| Current Transfer Ratio (Min) | 80% @ 10mA |
| Current Transfer Ratio (Max) | 200% @ 10mA |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Fall Time | 50.000 µs [Max] |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Rise Time | 50.00 µs [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNX36U3SD CNX36U3SD |
CNX36U3SD Specification Sheet
OPTOCOUPLER TRANS-OUT VDE 6-SMD - CNX36U3SD (CNX36U3SD-ND)
Related parts:OPTOCOUPLER TRANS-OUT VDE 6-SMD - CNX36U3SD
Order 'optocoupler trans-out vde 6-smd - CNX36U3SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNX36U3SD-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N25FR2VM
Order 'optocoupler trans-out vde 6-smd - 4N25FR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25FR2VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N25FVM
Order 'optocoupler trans-out vde 6-smd - 4N25FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25FVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N25SR2VM
Order 'optocoupler trans-out vde 6-smd - 4N25SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SR2VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N25SVM
Order 'optocoupler trans-out vde 6-smd - 4N25SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N25SVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N26FVM
Order 'optocoupler trans-out vde 6-smd - 4N26FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26FVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N26SR2VM
Order 'optocoupler trans-out vde 6-smd - 4N26SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SR2VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N26SVM
Order 'optocoupler trans-out vde 6-smd - 4N26SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N26SVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N27FVM
Order 'optocoupler trans-out vde 6-smd - 4N27FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27FVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N27SR2VM
Order 'optocoupler trans-out vde 6-smd - 4N27SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SR2VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N27SVM
Order 'optocoupler trans-out vde 6-smd - 4N27SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N27SVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N28FVM
Order 'optocoupler trans-out vde 6-smd - 4N28FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28FVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N28SR2VM
Order 'optocoupler trans-out vde 6-smd - 4N28SR2VM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28SR2VM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N28SVM
Order 'optocoupler trans-out vde 6-smd - 4N28SVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N28SVM-ND.
OPTOCOUPLER TRANS-OUT VDE 6-SMD - 4N35FVM
Order 'optocoupler trans-out vde 6-smd - 4N35FVM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 4N35FVM-ND.
Send this link via E-Mail
Help With This Screen