OPTOCOUPLER TRANS OUTPUT SMD - CNW11AV3S - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CNW11AV3S-ND |
1000 |
.40233 |
Extended Price
402.33 |
| Manufacturer Part Number | CNW11AV3S | |||
| Description | OPTOCOUPLER TRANS OUTPUT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CNW11AV3S |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 6-DIP |
| Isolation Voltage | 4000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | DC, Transistor with Base |
| Output Voltage | 70.000 V [Max] |
| Vce Saturation | 400.00 mV [Max] |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Current Transfer Ratio (Min) | 20% @ 10mA |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | UL |
| Input Current | 100.00 mA [Max] |
| Input Voltage | 0.900 V [Min] |
| Input Voltage | 1.700 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CNW11AV3S CNW11AV3S |
OPTOCOUPLER TRANS OUTPUT SMD - CNW11AV3S (CNW11AV3S-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOCOUPLER TRANS OUTPUT SMD - CNW11AV3S
Order 'optocoupler trans output smd - CNW11AV3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW11AV3S-ND.
OPTOCOUPLER TRANS OUTPUT SMD - CNW11AV3SD
Order 'optocoupler trans output smd - CNW11AV3SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW11AV3SD-ND.
OPTOCOUPLER TRANS OUT 6DIP - CNW11AV3
Order 'optocoupler trans out 6dip - CNW11AV3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW11AV3-ND.
OPTOCOUPLER TRANS OUT SMD - CNW82SD
Order 'optocoupler trans out smd - CNW82SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW82SD-ND.
OPTOCOUPLER TRANS OUT SMD - CNW82S
Order 'optocoupler trans out smd - CNW82S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW82S-ND.
OPTOCOUPLER TRANS OUT SMD - CNW83SD
Order 'optocoupler trans out smd - CNW83SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW83SD-ND.
OPTOCOUPLER TRANS OUT SMD - CNW83S
Order 'optocoupler trans out smd - CNW83S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW83S-ND.
OPTOCOUPLER TRANS OUT SMD - CNW84SD
Order 'optocoupler trans out smd - CNW84SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW84SD-ND.
OPTOCOUPLER TRANS OUT SMD - CNW84S
Order 'optocoupler trans out smd - CNW84S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW84S-ND.
OPTOCOUPLER TRANS OUT SMD - CNW85SD
Order 'optocoupler trans out smd - CNW85SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW85SD-ND.
OPTOCOUPLER TRANS OUT SMD - CNW85S
Order 'optocoupler trans out smd - CNW85S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CNW85S-ND.
OPTOCOUPLER TRANS-OUT 8-SMD - 6N135SD
Order 'optocoupler trans-out 8-smd - 6N135SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 6N135SD-ND.
OPTOCOUPLER TRANS-OUT 8-SMD - 6N135S
Order 'optocoupler trans-out 8-smd - 6N135S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 6N135S-ND.
OPTOCOUPLER TRANS-OUT 8-SMD - 6N136SD
Order 'optocoupler trans-out 8-smd - 6N136SD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 6N136SD-ND.
OPTOCOUPLER TRANS-OUT 8-SMD - 6N136S
Order 'optocoupler trans-out 8-smd - 6N136S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 6N136S-ND.
Send this link via E-Mail
Help With This Screen