OPTOCOUPLER 2-CH TRANS OUT 8DIP - OCP-PCT218/E - Isolators
| Digi-Key Part Number | 67-1561-5-ND |
50016 |
.35595 |
Extended Price
17803.20 |
| Manufacturer Part Number | OCP-PCT218/E | |||
| Description | OPTOCOUPLER 2-CH TRANS OUT 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OCP-PCT218/E |
| Vendor | Lumex Opto/Components Inc |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 60V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 60% @ 2mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OCP PCT218 E OCPPCT218E 67 1561 5 ND 6715615ND 67-1561-5 |
OCP-PCT218/E Specification Sheet
OPTOCOUPLER 2-CH TRANS OUT 8DIP - OCP-PCT218/E (67-1561-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 2-CH TRANS OUT 8DIP - OCP-PCT218/E
Order 'optocoupler 2-ch trans out 8dip - OCP-PCT218/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1561-5-ND.
OPTOCOUPLER 2-CH TRANS OUT SMD - OCP-PCT218/E-TR
Order 'optocoupler 2-ch trans out smd - OCP-PCT218/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1614-1-ND.
OPTOCOUPLER 2-CH TRANS OUT SMD - OCP-PCT218/E-TR
Order 'optocoupler 2-ch trans out smd - OCP-PCT218/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1614-2-ND.
OPTOCOUPLER 4-CH TRANS OUT 16DIP - OCP-PCT4116/E
Order 'optocoupler 4-ch trans out 16dip - OCP-PCT4116/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1562-5-ND.
OPTOCOUPLER 1-CH TRANS OUT SMD - OCP-PCT114/E-TR
Order 'optocoupler 1-ch trans out smd - OCP-PCT114/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1613-1-ND.
OPTOCOUPLER 1-CH TRANS OUT SMD - OCP-PCT114/E-TR
Order 'optocoupler 1-ch trans out smd - OCP-PCT114/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1613-2-ND.
OPTOCOUPLER 4-CH TRANS OUT SMD - OCP-PCT4116/E-TR
Order 'optocoupler 4-ch trans out smd - OCP-PCT4116/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1618-5-ND.
OPTOCOUPLER 1-CH TRANS OUT 4-DIP - OCP-PCT114/E
Order 'optocoupler 1-ch trans out 4-dip - OCP-PCT114/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1560-5-ND.
OPTOCOUPLER 1-CH W/BASE SMD - OCP-PCTB116/E-TR
Order 'optocoupler 1-ch w/base smd - OCP-PCTB116/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1615-1-ND.
OPTOCOUPLER 1-CH W/BASE SMD - OCP-PCTB116/E-TR
Order 'optocoupler 1-ch w/base smd - OCP-PCTB116/E-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1615-2-ND.
OPTOCOUPLER 1-CH AC-IN SMD - OCP-PCT124/A-TR
Order 'optocoupler 1-ch ac-in smd - OCP-PCT124/A-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1616-1-ND.
OPTOCOUPLER 1-CH AC-IN SMD - OCP-PCT124/A-TR
Order 'optocoupler 1-ch ac-in smd - OCP-PCT124/A-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1616-2-ND.
OPTOCOUPLER 4-CH AC-IN SMD - OCP-PCT4216/A-TR
Order 'optocoupler 4-ch ac-in smd - OCP-PCT4216/A-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1619-5-ND.
OPTOCOUPLER 1-CH W/BASE 6-DIP - OCP-PCTB116/E
Order 'optocoupler 1-ch w/base 6-dip - OCP-PCTB116/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1563-5-ND.
OPTOCOUPLER 1-CH AC-IN 4-DIP - OCP-PCT124/A
Order 'optocoupler 1-ch ac-in 4-dip - OCP-PCT124/A' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1564-5-ND.
Send this link via E-Mail
Help With This Screen
