Keywords:





OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E - Isolators

Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E

Digi-Key Part Number 516-1646-2-ND
Price Break
3000
Unit Price
.15200
Extended Price
456.00
Manufacturer Part NumberHCPL-181-000E
DescriptionOPTOCOUPLER PHOTOTRANS 4-SMD
Quantity Available 6000
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
Technical/Catalog InformationHCPL-181-000E
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeTransistor
Current - Output / Channel50mA
Voltage - Output80V
Vce Saturation (Max)200mV
Current Transfer Ratio (Min)50% @ 5mA
Mounting TypeSurface Mount
Package / Case4-SMD
PackagingTape & Reel (TR)
Number of Circuits1
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCPL 181 000E
HCPL181000E
516 1646 2 ND
51616462ND
516-1646-2

HCPL-181-000E Specification Sheet

Image of OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E

OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E (516-1646-2-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
 Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1646-1-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
 Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1646-2-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
 Order 'optocoupler phototrans 4-smd - HCPL-181-000E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1646-6-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-814-500E
 Order 'optocoupler phototrans 4-smd - HCPL-814-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-500E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-817-500E
 Order 'optocoupler phototrans 4-smd - HCPL-817-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-500E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-300E
 Order 'optocoupler phototrans 4-smd gw - HCPL-814-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-300E-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-814-30AE
 Order 'optocoupler phototrans 4-smd gw - HCPL-814-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-814-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-300E
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1878-5-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30AE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30AE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30BE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30BE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30CE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30CE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30CE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30DE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30DE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30DE-ND.
OPTOCOUPLER PHOTOTRANS 4-SMD GW - HCPL-817-30LE
 Order 'optocoupler phototrans 4-smd gw - HCPL-817-30LE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-817-30LE-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00AE
 Order 'optocoupler phototrans 4-minipak - HCPL-181-00AE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-181-00AE-ND.
OPTOCOUPLER PHOTOTRANS 4-MINIPAK - HCPL-181-00BE
 Order 'optocoupler phototrans 4-minipak - HCPL-181-00BE' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1787-2-ND.

Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD HCPL-181-000E
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E Next: OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E
OPTOCOUPLER PHOTOTRANS 4-SMD - HCPL-181-000E