OPTOCOUPLER DARL-OUT 6-DIP - 4N46-000E - Isolators
| Digi-Key Part Number | 516-1596-5-ND |
1 10 100 250 500 1000 |
3.64000 3.20100 2.71600 2.42500 2.23100 1.69750 |
Extended Price
3.64 32.01 271.60 606.25 1115.50 1697.50 |
| Manufacturer Part Number | 4N46-000E | |||
| Description | OPTOCOUPLER DARL-OUT 6-DIP | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4N46-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Base |
| Current - Output / Channel | 60mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 200% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP (300 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4N46 000E 4N46000E 516 1596 5 ND 51615965ND 516-1596-5 |
4N46-000E Specification Sheet
OPTOCOUPLER DARL-OUT 6-DIP - 4N46-000E (516-1596-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER DARL-OUT 6-DIP - 4N46-000E
Order 'optocoupler darl-out 6-dip - 4N46-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1596-5-ND.
OPTOCOUPLER DARL OUT 6-DIP - 4N45-000E
Order 'optocoupler darl out 6-dip - 4N45-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 4N45-000E-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N46
Order 'optocoupler darl-out 6-dip - 4N46' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1022-5-ND.
OPTOCOUPLER DARL OUT 6-DIP - 4N45#060
Order 'optocoupler darl out 6-dip - 4N45#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 4N45#060-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N45
Order 'optocoupler darl-out 6-dip - 4N45' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1021-5-ND.
OPTOCOUPLER W/BASE 6-DIP - 4N25-000E
Order 'optocoupler w/base 6-dip - 4N25-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1556-5-ND.
OPTOCOUPLER W/BASE 6-DIP - 4N35-000E
Order 'optocoupler w/base 6-dip - 4N35-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1557-5-ND.
OPTOCOUPLER DARL OUT VDE 6-DIP - 4N46-060E
Order 'optocoupler darl out vde 6-dip - 4N46-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 4N46-060E-ND.
OPTOCOUPLER W/BASE 6-DIP - CNY17-1-000E
Order 'optocoupler w/base 6-dip - CNY17-1-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1574-5-ND.
OPTOCOUPLER W/BASE 6-DIP - CNY17-2-000E
Order 'optocoupler w/base 6-dip - CNY17-2-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1575-5-ND.
OPTOCOUPLER W/BASE 6-DIP - CNY17-3-000E
Order 'optocoupler w/base 6-dip - CNY17-3-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1576-5-ND.
OPTOCOUPLER W/BASE 6-DIP - CNY17-4-000E
Order 'optocoupler w/base 6-dip - CNY17-4-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1577-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138-000E
Order 'optocoupler darl-out 8-dip - 6N138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1600-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E
Order 'optocoupler darl-out 8-dip - 6N139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1601-5-ND.
OPTOCOUPLER GP PHOTOTRANS 6-DIP - 4N25-W00E
Order 'optocoupler gp phototrans 6-dip - 4N25-W00E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1833-5-ND.
Send this link via E-Mail
Help With This Screen
