OPTOCOUPLER TRANS-OUT 6-DIP - 4N28M
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP 4N28M
| Digi-Key Part Number | 4N28MFS-ND |
2000 |
.16848 |
Extended Price
336.96 |
| Manufacturer Part Number | 4N28M | |||
| Description | OPTOCOUPLER TRANS-OUT 6-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4N28M |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Voltage - Isolation | 7500Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 100mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 500mV |
| Current Transfer Ratio (Min) | 10% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
4N28M 4N28M 4N28MFS ND 4N28MFSND 4N28MFS |
4N28M Specification Sheet
OPTOCOUPLER TRANS-OUT 6-DIP - 4N28M (4N28MFS-ND)
Related parts Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP 4N28MOPTOCOUPLER TRANS-OUT 6-DIP - 4N28M
Order 'optocoupler trans-out 6-dip - 4N28M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N25
Order 'optocoupler trans-out 6-dip - 4N25' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N25FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N26
Order 'optocoupler trans-out 6-dip - 4N26' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N26M
Order 'optocoupler trans-out 6-dip - 4N26M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N26MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N27M
Order 'optocoupler trans-out 6-dip - 4N27M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N27
Order 'optocoupler trans-out 6-dip - 4N27' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N27-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N28
Order 'optocoupler trans-out 6-dip - 4N28' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N28-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N35
Order 'optocoupler trans-out 6-dip - 4N35' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N35M
Order 'optocoupler trans-out 6-dip - 4N35M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N35MFS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N36M
Order 'optocoupler trans-out 6-dip - 4N36M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36M-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N36
Order 'optocoupler trans-out 6-dip - 4N36' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N36-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N37
Order 'optocoupler trans-out 6-dip - 4N37' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N37FS-ND.
OPTOCOUPLER TRANS-OUT 6-DIP - 4N37M
Order 'optocoupler trans-out 6-dip - 4N37M' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N37MFS-ND.
OPTOCOUPLER TRANS OUT 6-DIP - CNW11AV1300
Order 'optocoupler trans out 6-dip - CNW11AV1300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV1300-ND.
OPTOCOUPLER TRANS OUT 6-DIP - CNW11AV2300
Order 'optocoupler trans out 6-dip - CNW11AV2300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV2300-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP 4N28M
Send this link via E-Mail
Help With This Screen
