SENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSF
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSF
| Digi-Key Part Number | 425-2510-5-ND |
1 10 100 500 1000 |
.68000 .46800 .34000 .28220 .25500 |
Extended Price
0.68 4.68 34.00 141.10 255.00 |
| Manufacturer Part Number | GP1S196HCZSF | |||
| Description | SENSOR OPTO SLOT 1.1MM TRANS SMD | |||
| Quantity Available | 2816 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1S196HCZSF |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Transducers |
| Sensing Distance | 0.043" (1.1mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 35V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 30mA |
| Output Configuration | Phototransistor |
| Response Time | 50µs, 50µs |
| Type | Unamplified |
| Mounting Type | Surface Mount, Gull Wing |
| Package / Case | 4-SMD |
| Packaging | Bulk |
| Operating Temperature | -25°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1S196HCZSF GP1S196HCZSF 425 2510 5 ND 42525105ND 425-2510-5 |
GP1S196HCZSF Specification Sheet
SENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSF (425-2510-5-ND)
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSFSENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSF
Order 'sensor opto slot 1.1mm trans smd - GP1S196HCZSF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2510-5-ND.
SENSOR OPTO SLOT 2MM TRANS SMD - GP1S092HCPIF
Order 'sensor opto slot 2mm trans smd - GP1S092HCPIF' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1962-1-ND.
SENSOR OPTO SLOT 2MM TRANS SMD - GP1S092HCPIF
Order 'sensor opto slot 2mm trans smd - GP1S092HCPIF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1962-2-ND.
SENSOR OPTO SLOT 2MM TRANS SMD - GP1S092HCPIF
Order 'sensor opto slot 2mm trans smd - GP1S092HCPIF' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1962-6-ND.
SENSR OPTO SLOT 1.1MM TRANS THRU - GP1S196HCZ0F
Order 'sensr opto slot 1.1mm trans thru - GP1S196HCZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2509-5-ND.
SENSOR OPTO SLOT 4MM TRANS SMD - QCK5
Order 'sensor opto slot 4mm trans smd - QCK5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QCK5-ND.
SENSOR OPTO SLOT 4MM TRANS SMD - QCK5TR
Order 'sensor opto slot 4mm trans smd - QCK5TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QCK5TR-ND.
SENSOR OPTO SLOT 3MM TRANS SMD - TCUT1300X01
Order 'sensor opto slot 3mm trans smd - TCUT1300X01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1040-1-ND.
SENSOR OPTO SLOT 3MM TRANS SMD - TCUT1300X01
Order 'sensor opto slot 3mm trans smd - TCUT1300X01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1040-2-ND.
SENSOR OPTO SLOT 3MM TRANS SMD - TCUT1300X01
Order 'sensor opto slot 3mm trans smd - TCUT1300X01' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1040-6-ND.
SENSOR OPTO SLOT 1.2MM TRANS SMD - RPI-0125
Order 'sensor opto slot 1.2mm trans smd - RPI-0125' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1629-1-ND.
SENSOR OPTO SLOT 1.2MM TRANS SMD - RPI-0125
Order 'sensor opto slot 1.2mm trans smd - RPI-0125' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1629-2-ND.
SENSOR OPTO SLOT 1.2MM TRANS SMD - RPI-0125
Order 'sensor opto slot 1.2mm trans smd - RPI-0125' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1629-6-ND.
SENSOR OPTO SLOT 1.2MM TRANS SMD - RPI-0126
Order 'sensor opto slot 1.2mm trans smd - RPI-0126' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1630-1-ND.
SENSOR OPTO SLOT 1.2MM TRANS SMD - RPI-0126
Order 'sensor opto slot 1.2mm trans smd - RPI-0126' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1630-2-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSOR OPTO SLOT 1.1MM TRANS SMD - GP1S196HCZSF
Send this link via E-Mail
Help With This Screen
