CAP 2.2UF 100V ELECT NHG RADIAL - ECA-2AHG2R2 - Capacitors
| Digi-Key Part Number | P5590-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .10200 .07210 .04978 .03900 .03400 .03300 .03100 |
Extended Price
0.20 1.02 7.21 24.89 39.00 170.00 330.00 775.00 |
| Manufacturer Part Number | ECA-2AHG2R2 | |||
| Description | CAP 2.2UF 100V ELECT NHG RADIAL | |||
| Quantity Available | 7070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-2AHG2R2 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NHG |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 2AHG2R2 ECA2AHG2R2 P5590 ND P5590ND P5590 |
ECA-2AHG2R2 Specification Sheet
CAP 2.2UF 100V ELECT NHG RADIAL - ECA-2AHG2R2 (P5590-ND) - Capacitors
Related parts Capacitors :CAP 2.2UF 100V ELECT NHG RADIAL - ECA-2AHG2R2
Order 'cap 2.2uf 100v elect nhg radial - ECA-2AHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5590-ND.
CAP .47UF 100V ELECT NHG RADIAL - ECA-2AHGR47
Order 'cap .47uf 100v elect nhg radial - ECA-2AHGR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5588-ND.
CAP 1.0UF 100V ELECT NHG RADIAL - ECA-2AHG010
Order 'cap 1.0uf 100v elect nhg radial - ECA-2AHG010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5589-ND.
CAP 3.3UF 100V ELECT NHG RADIAL - ECA-2AHG3R3
Order 'cap 3.3uf 100v elect nhg radial - ECA-2AHG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5591-ND.
CAP 4.7UF 100V ELECT NHG RADIAL - ECA-2AHG4R7
Order 'cap 4.7uf 100v elect nhg radial - ECA-2AHG4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5592-ND.
CAP 10UF 100V ELECT NHG RADIAL - ECA-2AHG100
Order 'cap 10uf 100v elect nhg radial - ECA-2AHG100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5593-ND.
CAP 22UF 100V ELECT NHG RADIAL - ECA-2AHG220
Order 'cap 22uf 100v elect nhg radial - ECA-2AHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5594-ND.
CAP 33UF 100V ELECT NHG RADIAL - ECA-2AHG330
Order 'cap 33uf 100v elect nhg radial - ECA-2AHG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5595-ND.
CAP 47UF 100V ELECT NHG RADIAL - ECA-2AHG470
Order 'cap 47uf 100v elect nhg radial - ECA-2AHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5596-ND.
CAP 100UF 100V ELECT NHG RADIAL - ECA-2AHG101
Order 'cap 100uf 100v elect nhg radial - ECA-2AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5597-ND.
CAP 220UF 100V ELECT NHG RADIAL - ECA-2AHG221
Order 'cap 220uf 100v elect nhg radial - ECA-2AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5598-ND.
CAP 330UF 100V ELECT NHG RADIAL - ECA-2AHG331
Order 'cap 330uf 100v elect nhg radial - ECA-2AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5599-ND.
CAP 470UF 100V ELECT NHG RADIAL - ECA-2AHG471
Order 'cap 470uf 100v elect nhg radial - ECA-2AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5850-ND.
CAP 1000UF 100V ELECT NHG RADIAL - ECA-2AHG102
Order 'cap 1000uf 100v elect nhg radial - ECA-2AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5851-ND.
CAP 1.0UF 100V ELECT NHG RADIAL - ECA-2AHG010I
Order 'cap 1.0uf 100v elect nhg radial - ECA-2AHG010I' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number ECA-2AHG010I-ND.
Send this link via E-Mail
Help With This Screen