PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 425-2091-1-ND |
1 10 100 500 1000 |
.51000 .42500 .34000 .28220 .25500 |
Extended Price
0.51 4.25 34.00 141.10 255.00 |
| Manufacturer Part Number | PC357N2J000F | |||
| Description | PHOTOCOUPLER 1CH TRAN OUT 4-SMD | |||
| Quantity Available | 803 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC357N2J000F |
| Vendor | Sharp Microelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4-SOP |
| Isolation Voltage | 3750 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor |
| Output Voltage | 80.000 V [Max] |
| Vce Saturation | 200.00 mV [Max] |
| Continuous Output Current Per Channel | 50.00 mA [Max] |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Current Transfer Ratio (Max) | 600% @ 5mA |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Cut Tape |
| Standard | UL |
| Fall Time | 18.000 µs [Max] |
| Fall Time | 3.000 µs [Typ] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Rise Time | 18.00 µs [Max] |
| Rise Time | 4.00 µs [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC357N2J000F PC357N2J000F 425 2091 1 ND 42520911ND 425-2091-1 |
PC357N2J000F Specification Sheet
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F (425-2091-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F
Order 'photocoupler 1ch tran out 4-smd - PC357N2J000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2091-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2J000F
Order 'photocoupler 1ch tran out 4-smd - PC357N2J000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2091-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N
Order 'photocoupler 1ch tran out 4-smd - PC357N' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1328-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N
Order 'photocoupler 1ch tran out 4-smd - PC357N' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1328-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N0
Order 'photocoupler 1ch tran out 4-smd - PC357N0' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1329-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N0
Order 'photocoupler 1ch tran out 4-smd - PC357N0' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1329-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N1
Order 'photocoupler 1ch tran out 4-smd - PC357N1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1330-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N1
Order 'photocoupler 1ch tran out 4-smd - PC357N1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1330-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2
Order 'photocoupler 1ch tran out 4-smd - PC357N2' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1331-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N2
Order 'photocoupler 1ch tran out 4-smd - PC357N2' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1331-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N3
Order 'photocoupler 1ch tran out 4-smd - PC357N3' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1332-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N3
Order 'photocoupler 1ch tran out 4-smd - PC357N3' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1332-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N4
Order 'photocoupler 1ch tran out 4-smd - PC357N4' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1333-1-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357N4
Order 'photocoupler 1ch tran out 4-smd - PC357N4' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1333-2-ND.
PHOTOCOUPLER 1CH TRAN OUT 4-SMD - PC357NT
Order 'photocoupler 1ch tran out 4-smd - PC357NT' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1334-1-ND.
Send this link via E-Mail
Help With This Screen