Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 2200UF 50V ELECT NHG RADIAL - ECA-1HHG222 - Capacitors

Digi-Key Part Number P5576-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.74000
1.23600
.93260
.69946
.60600
.58800
.57400
.56000
Extended Price
1.74
12.36
93.26
349.73
606.00
2940.00
5740.00
14000.00
Manufacturer Part NumberECA-1HHG222
DescriptionCAP 2200UF 50V ELECT NHG RADIAL
Quantity Available 23897
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-1HHG222
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing0.295" (7.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesNHG
Tolerance±20%
Voltage Rating50V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1HHG222
ECA1HHG222
P5576 ND
P5576ND
P5576

ECA-1HHG222 Specification Sheet

Image of CAP 2200UF 50V ELECT NHG RADIAL - ECA-1HHG222

CAP 2200UF 50V ELECT NHG RADIAL - ECA-1HHG222 (P5576-ND) - Capacitors

Related parts Capacitors :
CAP 2200UF 50V ELECT NHG RADIAL - ECA-1HHG222
 Order 'cap 2200uf 50v elect nhg radial - ECA-1HHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5576-ND.
CAP 2200UF 6.3V ELECT NHG RADIAL - ECA-0JHG222
 Order 'cap 2200uf 6.3v elect nhg radial - ECA-0JHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5510-ND.
CAP 2200UF 10V ELECT NHG RADIAL - ECA-1AHG222
 Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
CAP 2200UF 16V ELECT NHG RADIAL - ECA-1CHG222
 Order 'cap 2200uf 16v elect nhg radial - ECA-1CHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5534-ND.
CAP 2200UF 25V ELECT NHG RADIAL - ECA-1EHG222
 Order 'cap 2200uf 25v elect nhg radial - ECA-1EHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5545-ND.
CAP 2200UF 35V ELECT NHG RADIAL - ECA-1VHG222
 Order 'cap 2200uf 35v elect nhg radial - ECA-1VHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5556-ND.
CAP .1UF 50V ELECT NHG RADIAL - ECA-1HHG0R1
 Order 'cap .1uf 50v elect nhg radial - ECA-1HHG0R1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5559-ND.
CAP .22UF 50V ELECT NHG RADIAL - ECA-1HHGR22
 Order 'cap .22uf 50v elect nhg radial - ECA-1HHGR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5560-ND.
CAP .33UF 50V ELECT NHG RADIAL - ECA-1HHGR33
 Order 'cap .33uf 50v elect nhg radial - ECA-1HHGR33' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5561-ND.
CAP .47UF 50V ELECT NHG RADIAL - ECA-1HHGR47
 Order 'cap .47uf 50v elect nhg radial - ECA-1HHGR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5562-ND.
CAP 1.0UF 50V ELECT NHG RADIAL - ECA-1HHG010
 Order 'cap 1.0uf 50v elect nhg radial - ECA-1HHG010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5563-ND.
CAP 2.2UF 50V ELECT NHG RADIAL - ECA-1HHG2R2
 Order 'cap 2.2uf 50v elect nhg radial - ECA-1HHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5564-ND.
CAP 3.3UF 50V ELECT NHG RADIAL - ECA-1HHG3R3
 Order 'cap 3.3uf 50v elect nhg radial - ECA-1HHG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5565-ND.
CAP 4.7UF 50V ELECT NHG RADIAL - ECA-1HHG4R7
 Order 'cap 4.7uf 50v elect nhg radial - ECA-1HHG4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5566-ND.
CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100
 Order 'cap 10uf 50v elect nhg radial - ECA-1HHG100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5567-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 2200UF 50V ELECT LXZ RAD - LXZ50VB222M18X35LL Next: CAP 2200UF 50V ELECT PW RADIAL - UPW1H222MHD