HOLDER BATTERY 3CELL AAA ALUM - 169 - Batteries
| Digi-Key Part Number | 169K-ND |
1 10 100 500 1000 2500 |
6.62000 6.14900 5.51000 3.73000 3.05600 2.83800 |
Extended Price
6.62 61.49 551.00 1865.00 3056.00 7095.00 |
| Manufacturer Part Number | 169 | |||
| Description | HOLDER BATTERY 3CELL AAA ALUM | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AAA |
| Termination Style | Solder Lug |
| Size / Dimension | 1.92" L x 1.25" W x 0.47" H (48.6mm x 31.8mm x 11.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| RoHS Status | Request Inventory Verification |
| Other Names |
169 169 169K ND 169KND 169K |
169 Specification Sheet
HOLDER BATTERY 3CELL AAA ALUM - 169 (169K-ND) - Batteries
Related parts Batteries :HOLDER BATTERY 3CELL AAA ALUM - 169
Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
HOLDER BATTERY 4CELL AAA ALUM - 170
Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 2CELL AAA ALUM - 138
Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 3CELL AAA PC MNT - 2479
Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 3CELL AA ALUM - 171
Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
HOLDER BATTERY 3CELL D ALUM - 190
Order 'holder battery 3cell d alum - 190' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 190-ND.
HOLDER BATTERY 1CELL AAA PC MNT - 2466
Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 4CELL AAA PC MNT - 2481
Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
Send this link via E-Mail
Help With This Screen
