OPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SMD LTV-846S
| Digi-Key Part Number | 160-1365-5-ND |
1 10 100 250 500 1000 5000 10000 |
1.02000 .76200 .57150 .42164 .35560 .33782 .32385 .31750 |
Extended Price
1.02 7.62 57.15 105.41 177.80 337.82 1619.25 3175.00 |
| Manufacturer Part Number | LTV-846S | |||
| Description | OPTOISOLATOR HIGH VCEO 4CH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTV-846S |
| Vendor | Lite-On Inc |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 50% @ 5mA |
| Mounting Type | Surface Mount |
| Package / Case | 16-SMD |
| Packaging | Tube |
| Number of Circuits | 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTV 846S LTV846S 160 1365 5 ND 16013655ND 160-1365-5 |
LTV-846S Specification Sheet
OPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S (160-1365-5-ND)
Related parts Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SMD LTV-846SOPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S
Order 'optoisolator high vceo 4ch smd - LTV-846S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1365-5-ND.
OPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S-TA1
Order 'optoisolator high vceo 4ch smd - LTV-846S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-846S-TA1-ND.
OPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S-TA
Order 'optoisolator high vceo 4ch smd - LTV-846S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-846S-TA-ND.
OPTOISOLATOR HIGH VCEO 4CH 16DIP - LTV-846
Order 'optoisolator high vceo 4ch 16dip - LTV-846' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1364-5-ND.
OPTOISOLATOR HIGH VCEO 1CH SMD - LTV-816S
Order 'optoisolator high vceo 1ch smd - LTV-816S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1361-5-ND.
OPTOISOLATOR HIGH VCEO 2CH SMD - LTV-826S
Order 'optoisolator high vceo 2ch smd - LTV-826S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1363-5-ND.
OPTOISOLATOR HIGH VCEO 1CH SMD - LTV-816S-TA1
Order 'optoisolator high vceo 1ch smd - LTV-816S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-816S-TA1-ND.
OPTOISOLATOR HIGH VCEO 1CH SMD - LTV-816S-TA
Order 'optoisolator high vceo 1ch smd - LTV-816S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-816S-TA-ND.
OPTOISOLATOR HIGH VCEO 2CH SMD - LTV-826S-TA1
Order 'optoisolator high vceo 2ch smd - LTV-826S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-826S-TA1-ND.
OPTOISOLATOR HIGH VCEO 2CH SMD - LTV-826S-TA
Order 'optoisolator high vceo 2ch smd - LTV-826S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-826S-TA-ND.
OPTOISOLATOR 4CH SMD - LTV-847S
Order 'optoisolator 4ch smd - LTV-847S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1371-5-ND.
OPTOISOLATOR 4CH SMD - LTV-847S-TA1
Order 'optoisolator 4ch smd - LTV-847S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-847S-TA1-ND.
OPTOISOLATOR 4CH SMD - LTV-847S-TA
Order 'optoisolator 4ch smd - LTV-847S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-847S-TA-ND.
OPTOISOLATOR 1CH AC-IN SMD - LTV-354
Order 'optoisolator 1ch ac-in smd - LTV-354' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1332-1-ND.
OPTOISOLATOR 1CH AC-IN SMD - LTV-814S
Order 'optoisolator 1ch ac-in smd - LTV-814S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1345-5-ND.
Options for Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SMD LTV-846S
Send this link via E-Mail
Help With This Screen
