Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824S
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S - Isolators
| Digi-Key Part Number | 160-1347-5-ND |
1 10 100 250 500 1000 5000 10000 |
.72000 .53700 .40280 .29716 .25060 .23807 .22823 .22375 |
Extended Price
0.72 5.37 40.28 74.29 125.30 238.07 1141.15 2237.50 |
| Manufacturer Part Number | LTV-824S | |||
| Description | OPTOISOLATOR 2CH AC-IN SMD | |||
| Quantity Available | 1975 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTV-824S |
| Vendor | Lite-On Inc |
| Category | Isolators |
| Voltage - Isolation | 5000Vrms |
| Input Type | AC, DC |
| Output Type | Transistor |
| Current - Output / Channel | 50mA |
| Voltage - Output | 35V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 20% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Packaging | Tube |
| Number of Circuits | 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTV 824S LTV824S 160 1347 5 ND 16013475ND 160-1347-5 |
LTV-824S Specification Sheet
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S (160-1347-5-ND) - Isolators
Related parts Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824SLite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824S
Order 'optoisolator 2ch ac-in smd - LTV-824S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1347-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824S-TA1
Order 'optoisolator 2ch ac-in smd - LTV-824S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824S-TA1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824S-TA
Order 'optoisolator 2ch ac-in smd - LTV-824S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824S-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824HS
Order 'optoisolator 2ch ac-in smd - LTV-824HS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1353-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824HS-TA1
Order 'optoisolator 2ch ac-in smd - LTV-824HS-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824HS-TA1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824HS-TA
Order 'optoisolator 2ch ac-in smd - LTV-824HS-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-824HS-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP LTV-824
Order 'optoisolator 2ch ac-in 8dip - LTV-824' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1346-5-ND.
Lite-On Inc (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-354
Order 'optoisolator 1ch ac-in smd - LTV-354' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1332-1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-814S
Order 'optoisolator 1ch ac-in smd - LTV-814S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1345-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SMD LTV-844S
Order 'optoisolator 4ch ac-in smd - LTV-844S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1349-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-814HS
Order 'optoisolator 1ch ac-in smd - LTV-814HS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1351-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SMD LTV-844HS
Order 'optoisolator 4ch ac-in smd - LTV-844HS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1355-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-814HS-TA1
Order 'optoisolator 1ch ac-in smd - LTV-814HS-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-814HS-TA1-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-814HS-TA
Order 'optoisolator 1ch ac-in smd - LTV-814HS-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-814HS-TA-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD LTV-814S-TA1
Order 'optoisolator 1ch ac-in smd - LTV-814S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTV-814S-TA1-ND.
Options for Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD LTV-824S
Send this link via E-Mail
Help With This Screen
