1000µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG102
CAP 1000UF 35V ELECT NHG RADIAL - ECA-1VHG102 - Capacitors
| Digi-Key Part Number | P5555-ND |
1 10 100 500 1000 5000 10000 25000 |
1.03000 .59000 .44260 .31472 .26200 .25200 .24600 .23600 |
Extended Price
1.03 5.90 44.26 157.36 262.00 1260.00 2460.00 5900.00 |
| Manufacturer Part Number | ECA-1VHG102 | |||
| Description | CAP 1000UF 35V ELECT NHG RADIAL | |||
| Quantity Available | 433 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1VHG102 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.787" H (12.50mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1VHG102 ECA1VHG102 P5555 ND P5555ND P5555 |
ECA-1VHG102 Specification Sheet
CAP 1000UF 35V ELECT NHG RADIAL - ECA-1VHG102 (P5555-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG1021000µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG102
Order 'cap 1000uf 35v elect nhg radial - ECA-1VHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5555-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VM102B
Order 'cap 1000uf 35v elect m radial - ECA-1VM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10387TB-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG330
Order 'cap 33uf 35v elect nhg radial - ECA-1VHG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5549-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG470
Order 'cap 47uf 35v elect nhg radial - ECA-1VHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5550-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG101
Order 'cap 100uf 35v elect nhg radial - ECA-1VHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5551-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG221
Order 'cap 220uf 35v elect nhg radial - ECA-1VHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5552-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG331
Order 'cap 330uf 35v elect nhg radial - ECA-1VHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5553-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG471
Order 'cap 470uf 35v elect nhg radial - ECA-1VHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5554-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG222
Order 'cap 2200uf 35v elect nhg radial - ECA-1VHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5556-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG332
Order 'cap 3300uf 35v elect nhg radial - ECA-1VHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5557-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG472
Order 'cap 4700uf 35v elect nhg radial - ECA-1VHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5558-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG101I
Order 'cap 100uf 35v elect nhg radial - ECA-1VHG101I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-1VHG101I-ND.
2200µF Electrolytic - Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG222B
Order 'cap 2200uf 35v elect nhg radial - ECA-1VHG222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-1VHG222B-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JHG102
Order 'cap 1000uf 6.3v elect nhg radial - ECA-0JHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5509-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG102
Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG102
Send this link via E-Mail
Help With This Screen
