OPTOISOLATOR W/BASE 6-DIP - CNY17-2
| Digi-Key Part Number | 160-1310-5-ND |
1 10 100 250 500 1000 5000 10000 |
.44000 .33000 .24750 .18260 .15400 .14630 .14025 .13750 |
Extended Price
0.44 3.30 24.75 45.65 77.00 146.30 701.25 1375.00 |
| Manufacturer Part Number | CNY17-2 | |||
| Description | OPTOISOLATOR W/BASE 6-DIP | |||
| Quantity Available | 2763 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNY17-2 |
| Vendor | Lite-On Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | Transistor with Base |
| Output Voltage | 70.000 V [Max] |
| Vce Saturation | 300.00 mV [Max] |
| Continuous Output Current Per Channel | 150.00 mA [Max] |
| Current Transfer Ratio (Min) | 63% @ 10mA |
| Current Transfer Ratio (Max) | 125% @ 10mA |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Standard | CSA |
| Standard | DEMKO |
| Standard | FIMKO |
| Standard | NEMKO |
| Standard | SEMKO |
| Standard | UL |
| Standard | VDE |
| Fall Time | 10.000 µs [Max] |
| Fall Time | 5.000 µs [Typ] |
| Input Current | 60.00 mA [Max] |
| Input Voltage | 1.650 V [Max] |
| Input Voltage | 1.450 V [Typ] |
| Rise Time | 10.00 µs [Max] |
| Rise Time | 5.00 µs [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CNY17 2 CNY172 160 1310 5 ND 16013105ND 160-1310-5 |
CNY17-2 Specification Sheet
OPTOISOLATOR W/BASE 6-DIP - CNY17-2 (160-1310-5-ND)
Related parts:OPTOISOLATOR W/BASE 6-DIP - CNY17-2
Order 'optoisolator w/base 6-dip - CNY17-2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1310-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-1
Order 'optoisolator w/base 6-dip - CNY17-1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1308-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-3
Order 'optoisolator w/base 6-dip - CNY17-3' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1312-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-4
Order 'optoisolator w/base 6-dip - CNY17-4' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1314-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-1M
Order 'optoisolator w/base 6-dip - CNY17-1M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number CNY17-1MLT-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-4M
Order 'optoisolator w/base 6-dip - CNY17-4M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number CNY17-4M-ND.
OPTOISOLATOR W/O BASE 6-DIP - CNY17F-2
Order 'optoisolator w/o base 6-dip - CNY17F-2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1318-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25
Order 'optoisolator w/base 6-dip - 4N25' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1300-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N26
Order 'optoisolator w/base 6-dip - 4N26' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1302-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N35
Order 'optoisolator w/base 6-dip - 4N35' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1304-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N37
Order 'optoisolator w/base 6-dip - 4N37' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1306-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A1
Order 'optoisolator w/base 6-dip - H11A1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1324-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A2
Order 'optoisolator w/base 6-dip - H11A2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1326-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11D1
Order 'optoisolator w/base 6-dip - H11D1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1328-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25M
Order 'optoisolator w/base 6-dip - 4N25M' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N25MLT-ND.
Send this link via E-Mail
Help With This Screen