Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N26
OPTOISOLATOR W/BASE 6-DIP - 4N26 - Isolators
| Digi-Key Part Number | 160-1302-5-ND |
1 10 100 250 500 1000 5000 10000 |
.33000 .24600 .18450 .13612 .11480 .10906 .10455 .10250 |
Extended Price
0.33 2.46 18.45 34.03 57.40 109.06 522.75 1025.00 |
| Manufacturer Part Number | 4N26 | |||
| Description | OPTOISOLATOR W/BASE 6-DIP | |||
| Quantity Available | 1336 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4N26 |
| Vendor | Lite-On Inc |
| Category | Isolators |
| Voltage - Isolation | 1500Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 100mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 500mV |
| Current Transfer Ratio (Min) | 20% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4N26 4N26 160 1302 5 ND 16013025ND 160-1302-5 |
OPTOISOLATOR W/BASE 6-DIP - 4N26 (160-1302-5-ND) - Isolators
Related parts Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N26Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N26
Order 'optoisolator w/base 6-dip - 4N26' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1302-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N25
Order 'optoisolator w/base 6-dip - 4N25' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1300-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N35
Order 'optoisolator w/base 6-dip - 4N35' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1304-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N37
Order 'optoisolator w/base 6-dip - 4N37' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1306-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP CNY17-1
Order 'optoisolator w/base 6-dip - CNY17-1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1308-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP CNY17-2
Order 'optoisolator w/base 6-dip - CNY17-2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1310-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP CNY17-3
Order 'optoisolator w/base 6-dip - CNY17-3' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1312-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP CNY17-4
Order 'optoisolator w/base 6-dip - CNY17-4' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1314-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP H11A1
Order 'optoisolator w/base 6-dip - H11A1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1324-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP H11A2
Order 'optoisolator w/base 6-dip - H11A2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1326-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP H11D1
Order 'optoisolator w/base 6-dip - H11D1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1328-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N25M
Order 'optoisolator w/base 6-dip - 4N25M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N25MLT-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N26M
Order 'optoisolator w/base 6-dip - 4N26M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N26MLT-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N27M
Order 'optoisolator w/base 6-dip - 4N27M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N27MLT-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N28M
Order 'optoisolator w/base 6-dip - 4N28M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 4N28MLT-ND.
Options for Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP 4N26
Send this link via E-Mail
Help With This Screen
