PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S,C,F) - Isolators
Toshiba Optoisolator - Triac, Scr Output 1 Channel Surface Mount 6-SMD TLP3063(TP1,S,C,F)
| Digi-Key Part Number | TLP3063TP1SFTR-ND |
1500 6000 10500 |
.37240 .35700 .35000 |
Extended Price
558.60 2142.00 3675.00 |
| Manufacturer Part Number | TLP3063(TP1,S,C,F) | |||
| Description | PHOTOCOUPLER TRIAC OUT 6-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLP3063(TP1,S,C,F) |
| Vendor | Toshiba |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 6-SMD |
| Voltage - Isolation | 5000Vrms |
| Number of Circuits | 1 |
| Output Type | AC, Triac, Zero Cross |
| Current - Output / Channel | 100mA |
| Peak Off State Voltage (VDRM) | 600V |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLP3063 TP1,S,C,F TLP3063TP1,S,C,F TLP3063TP1SFTR ND TLP3063TP1SFTRND TLP3063TP1SFTR |
TLP3063(TP1,S,C,F) Specification Sheet
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S,C,F) (TLP3063TP1SFTR-ND) - Isolators
Related parts Toshiba Optoisolator - Triac, Scr Output 1 Channel Surface Mount 6-SMD TLP3063(TP1,S,C,F)PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S,C,F)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S,C,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063TP1SFCT-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S,C,F)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S,C,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063TP1SFTR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S,C,F)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S,C,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063TP1SFDKR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(D4-TP1)
Order 'photocoupler triac out 6-smd - TLP3063(D4-TP1)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063D4CT-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(D4-TP1)
Order 'photocoupler triac out 6-smd - TLP3063(D4-TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063D4TR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(D4-TP1,S)
Order 'photocoupler triac out 6-smd - TLP3063(D4-TP1,S)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063D4TSCT-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(D4-TP1,S)
Order 'photocoupler triac out 6-smd - TLP3063(D4-TP1,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063D4TSTR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(LF1,S)
Order 'photocoupler triac out 6-smd - TLP3063(LF1,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063LF1S-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1)
Order 'photocoupler triac out 6-smd - TLP3063(TP1)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063TP1CT-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063TP1SCT-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TLP3063TP1SDKR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1,S)
Order 'photocoupler triac out 6-smd - TLP3063(TP1,S)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063TP1STR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(TP1)
Order 'photocoupler triac out 6-smd - TLP3063(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063TP1TR-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - TLP3063(D4T1SC,F,T)
Order 'photocoupler triac out 6-smd - TLP3063(D4T1SC,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP3063(D4T1SC,F,T)-ND.
PHOTOCOUPLER TRIAC OUT 6-SMD - PC3SD11NXZC
Order 'photocoupler triac out 6-smd - PC3SD11NXZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1364-5-ND.
Options for Toshiba Optoisolator - Triac, Scr Output 1 Channel Surface Mount 6-SMD TLP3063(TP1,S,C,F)
Send this link via E-Mail
Help With This Screen
