PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YTZAF
| Digi-Key Part Number | PC3SF21YTZAF-ND |
1000 |
.60900 |
Extended Price
609.00 |
| Manufacturer Part Number | PC3SF21YTZAF | |||
| Description | PHOTOCOUPLER TRIAC OUT ZC 6-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC3SF21YTZAF |
| Vendor | Sharp Microelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 5-lead, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Output Type | AC, Triac, Zero Cross |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Output Voltage | 420.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC3SF21YTZAF PC3SF21YTZAF |
PC3SF21YTZAF Specification Sheet
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YTZAF (PC3SF21YTZAF-ND)
Related parts:PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YTZAF
Order 'photocoupler triac out zc 6-dip - PC3SF21YTZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC3SF21YTZAF-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZB
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZB' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1368-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZC
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1369-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZD
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1370-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZC
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1404-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZD
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1405-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZBF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2129-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZCF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2130-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZDF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2131-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZCF
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2151-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZDF
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2152-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YVZAF
Order 'photocoupler triac out zc 6-dip - PC3SF21YVZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2586-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YVZBF
Order 'photocoupler triac out zc 6-dip - PC3SF21YVZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2587-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SF21YVZBF
Order 'photocoupler triac out zc 6-dip - PC4SF21YVZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2593-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SF21YVZCF
Order 'photocoupler triac out zc 6-dip - PC4SF21YVZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC4SF21YVZCF-ND.
Send this link via E-Mail
Help With This Screen