PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SF11YTZBF - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PC3SF11YTZBF-ND |
1 10 100 500 1000 |
1.23000 1.02500 .82000 .61500 .57400 |
Extended Price
1.23 10.25 82.00 307.50 574.00 |
| Manufacturer Part Number | PC3SF11YTZBF | |||
| Description | PHOTOCOUPLER TRIAC OUT 6-DIP | |||
| Quantity Available | 2983 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC3SF11YTZBF |
| Vendor | Sharp Microelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 5-lead, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Output Type | AC, Triac, Standard |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Output Voltage | 420.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC3SF11YTZBF PC3SF11YTZBF |
PC3SF11YTZBF Specification Sheet
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SF11YTZBF (PC3SF11YTZBF-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SF11YTZBF
Order 'photocoupler triac out 6-dip - PC3SF11YTZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC3SF11YTZBF-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC2SD11NTZA
Order 'photocoupler triac out 6-dip - PC2SD11NTZA' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1322-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZB
Order 'photocoupler triac out 6-dip - PC3SD11NTZB' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1362-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZC
Order 'photocoupler triac out 6-dip - PC3SD11NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1363-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD12NTZA
Order 'photocoupler triac out 6-dip - PC3SD12NTZA' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1366-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC4SD11NTZB
Order 'photocoupler triac out 6-dip - PC4SD11NTZB' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1402-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC4SD11NTZC
Order 'photocoupler triac out 6-dip - PC4SD11NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1403-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC2SD11NTZAF
Order 'photocoupler triac out 6-dip - PC2SD11NTZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2085-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZBF
Order 'photocoupler triac out 6-dip - PC3SD11NTZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2123-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZCF
Order 'photocoupler triac out 6-dip - PC3SD11NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2124-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD12NTZAF
Order 'photocoupler triac out 6-dip - PC3SD12NTZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2127-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC4SD11NTZBF
Order 'photocoupler triac out 6-dip - PC4SD11NTZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2149-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC4SD11NTZCF
Order 'photocoupler triac out 6-dip - PC4SD11NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2150-5-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZAF
Order 'photocoupler triac out 6-dip - PC3SD11NTZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC3SD11NTZAF-ND.
PHOTOCOUPLER TRIAC OUT 6-DIP - PC3SD11NTZDF
Order 'photocoupler triac out 6-dip - PC3SD11NTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC3SD11NTZDF-ND.
Send this link via E-Mail
Help With This Screen