4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG472
CAP 4700UF 10V ELECT NHG RADIAL - ECA-1AHG472
| Digi-Key Part Number | P5524-ND |
1 10 100 500 1000 5000 10000 25000 |
1.30000 .76500 .57380 .40800 .33900 .32600 .31900 .30600 |
Extended Price
1.30 7.65 57.38 204.00 339.00 1630.00 3190.00 7650.00 |
| Manufacturer Part Number | ECA-1AHG472 | |||
| Description | CAP 4700UF 10V ELECT NHG RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AHG472 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.984" H (12.50mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AHG472 ECA1AHG472 P5524 ND P5524ND P5524 |
ECA-1AHG472 Specification Sheet
CAP 4700UF 10V ELECT NHG RADIAL - ECA-1AHG472 (P5524-ND)
Related parts 4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG4724700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG472
Order 'cap 4700uf 10v elect nhg radial - ECA-1AHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5524-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG101
Order 'cap 100uf 10v elect nhg radial - ECA-1AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5517-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG331
Order 'cap 330uf 10v elect nhg radial - ECA-1AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5519-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG471
Order 'cap 470uf 10v elect nhg radial - ECA-1AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5520-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG102
Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG222
Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG332
Order 'cap 3300uf 10v elect nhg radial - ECA-1AHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5523-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG682
Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
10000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG103
Order 'cap 10000uf 10v elect nhg radial - ECA-1AHG103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5526-ND.
15000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG153
Order 'cap 15000uf 10v elect nhg radial - ECA-1AHG153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5527-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JHG472
Order 'cap 4700uf 6.3v elect nhg radial - ECA-0JHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5512-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CHG472
Order 'cap 4700uf 16v elect nhg radial - ECA-1CHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5536-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 25V ECA-1EHG472
Order 'cap 4700uf 25v elect nhg radial - ECA-1EHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5547-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 35V ECA-1VHG472
Order 'cap 4700uf 35v elect nhg radial - ECA-1VHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5558-ND.
Options for 4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG472
Send this link via E-Mail
Help With This Screen
