Keywords:





CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332 - Capacitors

Digi-Key Part Number P5523-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.96000
.56800
.42620
.30304
.25200
.24200
.23700
.22700
Extended Price
0.96
5.68
42.62
151.52
252.00
1210.00
2370.00
5675.00
Manufacturer Part NumberECA-1AHG332
DescriptionCAP 3300UF 10V ELECT NHG RADIAL
Quantity Available 1989
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECA-1AHG332
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.492" Dia x 0.787" H (12.50mm x 20.00mm)
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1AHG332
ECA1AHG332
P5523 ND
P5523ND
P5523

ECA-1AHG332 Specification Sheet

Image of CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332

CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332 (P5523-ND) - Capacitors

Related parts Capacitors :
CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332
 Order 'cap 3300uf 10v elect nhg radial - ECA-1AHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5523-ND.
CAP 100UF 10V ELECT NHG RADIAL - ECA-1AHG101
 Order 'cap 100uf 10v elect nhg radial - ECA-1AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5517-ND.
CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221
 Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
CAP 330UF 10V ELECT NHG RADIAL - ECA-1AHG331
 Order 'cap 330uf 10v elect nhg radial - ECA-1AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5519-ND.
CAP 470UF 10V ELECT NHG RADIAL - ECA-1AHG471
 Order 'cap 470uf 10v elect nhg radial - ECA-1AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5520-ND.
CAP 1000UF 10V ELECT NHG RADIAL - ECA-1AHG102
 Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
CAP 2200UF 10V ELECT NHG RADIAL - ECA-1AHG222
 Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
CAP 4700UF 10V ELECT NHG RADIAL - ECA-1AHG472
 Order 'cap 4700uf 10v elect nhg radial - ECA-1AHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5524-ND.
CAP 6800UF 10V ELECT NHG RADIAL - ECA-1AHG682
 Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
CAP 10000UF 10V ELECT NHG RADIAL - ECA-1AHG103
 Order 'cap 10000uf 10v elect nhg radial - ECA-1AHG103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5526-ND.
CAP 15000UF 10V ELECT NHG RADIAL - ECA-1AHG153
 Order 'cap 15000uf 10v elect nhg radial - ECA-1AHG153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5527-ND.
CAP 3300UF 6.3V ELECT NHG RADIAL - ECA-0JHG332
 Order 'cap 3300uf 6.3v elect nhg radial - ECA-0JHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5511-ND.
CAP 3300UF 16V ELECT NHG RADIAL - ECA-1CHG332
 Order 'cap 3300uf 16v elect nhg radial - ECA-1CHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5535-ND.
CAP 3300UF 25V ELECT NHG RADIAL - ECA-1EHG332
 Order 'cap 3300uf 25v elect nhg radial - ECA-1EHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5546-ND.
CAP 3300UF 35V ELECT NHG RADIAL - ECA-1VHG332
 Order 'cap 3300uf 35v elect nhg radial - ECA-1VHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5557-ND.

Send this link via E-Mail
Help With This Screen

CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3300UF 10V ELECT MVY SMD - MVY10VE332ML17TR Next: CAP 3300UF 10V ELECT PW RADIAL - UPW1A332MHD
CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332