CAP 470UF 10V ELECT NHG RADIAL - ECA-1AHG471 - Capacitors
| Digi-Key Part Number | P5520-ND |
1 10 100 500 1000 5000 10000 25000 |
.35000 .20400 .14580 .10494 .08200 .07600 .07300 .07000 |
Extended Price
0.35 2.04 14.58 52.47 82.00 380.00 730.00 1750.00 |
| Manufacturer Part Number | ECA-1AHG471 | |||
| Description | CAP 470UF 10V ELECT NHG RADIAL | |||
| Quantity Available | 77278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AHG471 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.453" H (8.00mm x 11.50mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AHG471 ECA1AHG471 P5520 ND P5520ND P5520 |
ECA-1AHG471 Specification Sheet
CAP 470UF 10V ELECT NHG RADIAL - ECA-1AHG471 (P5520-ND) - Capacitors
Related parts Capacitors :CAP 470UF 10V ELECT NHG RADIAL - ECA-1AHG471
Order 'cap 470uf 10v elect nhg radial - ECA-1AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5520-ND.
CAP 470UF 10V ELECT M RADIAL - ECA-1AM471B
Order 'cap 470uf 10v elect m radial - ECA-1AM471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10366TB-ND.
CAP 470UF 10V ELECT M RADIAL - ECA-1AM471BJ
Order 'cap 470uf 10v elect m radial - ECA-1AM471BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10407TB-ND.
CAP 100UF 10V ELECT NHG RADIAL - ECA-1AHG101
Order 'cap 100uf 10v elect nhg radial - ECA-1AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5517-ND.
CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221
Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
CAP 330UF 10V ELECT NHG RADIAL - ECA-1AHG331
Order 'cap 330uf 10v elect nhg radial - ECA-1AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5519-ND.
CAP 1000UF 10V ELECT NHG RADIAL - ECA-1AHG102
Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
CAP 2200UF 10V ELECT NHG RADIAL - ECA-1AHG222
Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
CAP 3300UF 10V ELECT NHG RADIAL - ECA-1AHG332
Order 'cap 3300uf 10v elect nhg radial - ECA-1AHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5523-ND.
CAP 4700UF 10V ELECT NHG RADIAL - ECA-1AHG472
Order 'cap 4700uf 10v elect nhg radial - ECA-1AHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5524-ND.
CAP 6800UF 10V ELECT NHG RADIAL - ECA-1AHG682
Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
CAP 10000UF 10V ELECT NHG RADIAL - ECA-1AHG103
Order 'cap 10000uf 10v elect nhg radial - ECA-1AHG103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5526-ND.
CAP 15000UF 10V ELECT NHG RADIAL - ECA-1AHG153
Order 'cap 15000uf 10v elect nhg radial - ECA-1AHG153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5527-ND.
CAP 470UF 6.3V ELECT NHG RADIAL - ECA-0JHG471
Order 'cap 470uf 6.3v elect nhg radial - ECA-0JHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5508-ND.
CAP 470UF 16V ELECT NHG RADIAL - ECA-1CHG471
Order 'cap 470uf 16v elect nhg radial - ECA-1CHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5532-ND.
Send this link via E-Mail
Help With This Screen
