Keywords:





220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221

CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221 - Capacitors

Digi-Key Part Number P5518-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.30000
.15300
.10810
.07468
.05900
.05100
.04900
.04700
Extended Price
0.30
1.53
10.81
37.34
59.00
255.00
490.00
1175.00
Manufacturer Part NumberECA-1AHG221
DescriptionCAP 220UF 10V ELECT NHG RADIAL
Quantity Available 8295
All prices are in USD

Purchase 220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
Technical/Catalog InformationECA-1AHG221
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.248" Dia x 0.441" H (6.30mm x 11.20mm)
Lead Spacing0.098" (2.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECA 1AHG221
ECA1AHG221
P5518 ND
P5518ND
P5518

ECA-1AHG221 Specification Sheet

Image of CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221

CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221 (P5518-ND) - Capacitors

Related parts 220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
 Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM221B
 Order 'cap 220uf 10v elect m radial - ECA-1AM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10364TB-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AM221I
 Order 'cap 220uf 10v elect m radial - ECA-1AM221I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10405TB-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG101
 Order 'cap 100uf 10v elect nhg radial - ECA-1AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5517-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG331
 Order 'cap 330uf 10v elect nhg radial - ECA-1AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5519-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG471
 Order 'cap 470uf 10v elect nhg radial - ECA-1AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5520-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG102
 Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG222
 Order 'cap 2200uf 10v elect nhg radial - ECA-1AHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5522-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG332
 Order 'cap 3300uf 10v elect nhg radial - ECA-1AHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5523-ND.
4700µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG472
 Order 'cap 4700uf 10v elect nhg radial - ECA-1AHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5524-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG682
 Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
10000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG103
 Order 'cap 10000uf 10v elect nhg radial - ECA-1AHG103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5526-ND.
15000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG153
 Order 'cap 15000uf 10v elect nhg radial - ECA-1AHG153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5527-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 6.3V ECA-0JHG221
 Order 'cap 220uf 6.3v elect nhg radial - ECA-0JHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5506-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 16V ECA-1CHG221
 Order 'cap 220uf 16v elect nhg radial - ECA-1CHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5530-ND.

Options for 220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECA-1AHG221
Send this link via E-Mail
Help With This Screen

CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 220UF 10V ELECT MZA SMD - MZA10VC221MF80TP Next: CAP 220UF 10V ELECT POLY SMD - APXE100ARA221MH70G
CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221