HOLDER BATTERY 2CELL D ALUM - 152 - Batteries
Battery Holder Battery Keystone Electronics 152
| Digi-Key Part Number | 152K-ND |
1 |
3.92000 |
Extended Price
3.92 |
| Manufacturer Part Number | 152 | |||
| Description | HOLDER BATTERY 2CELL D ALUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 152 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | D |
| Termination Style | Solder Lug |
| Size / Dimension | - |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
152 152 152K ND 152KND 152K |
152 Specification Sheet
HOLDER BATTERY 2CELL D ALUM - 152 (152K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 152HOLDER BATTERY 2CELL D ALUM - 152
Order 'holder battery 2cell d alum - 152' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 152K-ND.
HOLDER BATTERY 2CELL AAA ALUM - 138
Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 2CELL 15V ALUM - 167
Order 'holder battery 2cell 15v alum - 167' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 167K-ND.
HOLDER BATTERY 2CELL 30V ALUM - 184
Order 'holder battery 2cell 30v alum - 184' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 184K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 2CELL C ALUM - 2225
Order 'holder battery 2cell c alum - 2225' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2225K-ND.
HOLDER BATTERY 2CELL D ALUM - 2227
Order 'holder battery 2cell d alum - 2227' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2227K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 2CELL C ALUMINUM - 149
Order 'holder battery 2cell c aluminum - 149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 149K-ND.
HOLDER BATTERY 2CELL N ALUMINUM - 155
Order 'holder battery 2cell n aluminum - 155' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 155K-ND.
Options for Battery Holder Battery Keystone Electronics 152
Send this link via E-Mail
Help With This Screen
