CAP 63V 2.2UF NHE AXIAL ELECT - ECE-B1JGE2R2
| Digi-Key Part Number | P5479-ND |
1 10 100 1000 5000 25000 |
.65000 .46700 .33560 .18000 .16800 .15600 |
Extended Price
0.65 4.67 33.56 180.00 840.00 3900.00 |
| Manufacturer Part Number | ECE-B1JGE2R2 | |||
| Description | CAP 63V 2.2UF NHE AXIAL ELECT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-B1JGE2R2 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2.2µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Series | NHE |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1JGE2R2 ECEB1JGE2R2 P5479 ND P5479ND P5479 |
CAP 63V 2.2UF NHE AXIAL ELECT - ECE-B1JGE2R2 (P5479-ND)
Related parts:CAP 63V 2.2UF NHE AXIAL ELECT - ECE-B1JGE2R2
Order 'cap 63v 2.2uf nhe axial elect - ECE-B1JGE2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5479-ND.
CAP 63V 3.3UF NHE AXIAL ELECT - ECE-B1JGE3R3
Order 'cap 63v 3.3uf nhe axial elect - ECE-B1JGE3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5480-ND.
CAP 63V 4.7UF NHE AXIAL ELECT - ECE-B1JGE4R7
Order 'cap 63v 4.7uf nhe axial elect - ECE-B1JGE4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5481-ND.
CAP 63V 10UF NHE AXIAL ELECT - ECE-B1JGE100
Order 'cap 63v 10uf nhe axial elect - ECE-B1JGE100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5482-ND.
CAP 63V 22UF NHE AXIAL ELECT - ECE-B1JGE220
Order 'cap 63v 22uf nhe axial elect - ECE-B1JGE220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5483-ND.
CAP 63V 33UF NHE AXIAL ELECT - ECE-B1JGE330
Order 'cap 63v 33uf nhe axial elect - ECE-B1JGE330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5484-ND.
CAP 63V 47UF NHE AXIAL ELECT - ECE-B1JGE470
Order 'cap 63v 47uf nhe axial elect - ECE-B1JGE470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5485-ND.
CAP 63V 100UF NHE AXIAL ELECT - ECE-B1JGE101
Order 'cap 63v 100uf nhe axial elect - ECE-B1JGE101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5486-ND.
CAP 63V 220UF NHE AXIAL ELECT - ECE-B1JGE221
Order 'cap 63v 220uf nhe axial elect - ECE-B1JGE221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5487-ND.
CAP 63V 330UF NHE AXIAL ELECT - ECE-B1JGE331
Order 'cap 63v 330uf nhe axial elect - ECE-B1JGE331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5488-ND.
CAP 63V 470UF NHE AXIAL ELECT - ECE-B1JGE471
Order 'cap 63v 470uf nhe axial elect - ECE-B1JGE471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5489-ND.
CAP 63V 1000UF NHE AXIAL ELECT - ECE-B1JGE102
Order 'cap 63v 1000uf nhe axial elect - ECE-B1JGE102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5490-ND.
CAP 25V 47UF NHE AXIAL ELECT - ECE-B1EGE470
Order 'cap 25v 47uf nhe axial elect - ECE-B1EGE470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5440-ND.
CAP 25V 100UF NHE AXIAL ELECT - ECE-B1EGE101
Order 'cap 25v 100uf nhe axial elect - ECE-B1EGE101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5441-ND.
CAP 25V 220UF NHE AXIAL ELECT - ECE-B1EGE221
Order 'cap 25v 220uf nhe axial elect - ECE-B1EGE221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5442-ND.
Send this link via E-Mail
Help With This Screen