PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 425-1404-5-ND |
1 10 100 500 1000 |
1.32000 1.10000 .88000 .66000 .61600 |
Extended Price
1.32 11.00 88.00 330.00 616.00 |
| Manufacturer Part Number | PC4SD21NTZC | |||
| Description | PHOTOCOUPLER TRIAC OUT ZC 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PC4SD21NTZC |
| Vendor | Sharp Microelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | AC, Triac, Zero Cross |
| Continuous Output Current Per Channel | 3.50 mA [Max] |
| Input Current | 7.00 mA [Min] |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Output Voltage | 560.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Peak Output Current | 3.50 mA [Max] |
| Peak Output Voltage (Vdrm) | 800 V [Nom] |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PC4SD21NTZC PC4SD21NTZC 425 1404 5 ND 42514045ND 425-1404-5 |
PC4SD21NTZC Specification Sheet
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZC (425-1404-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZC
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1404-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZB
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZB' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1368-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZC
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1369-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZD
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1370-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZD
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1405-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZBF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2129-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZCF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2130-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SD21NTZDF
Order 'photocoupler triac out zc 6-dip - PC3SD21NTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2131-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZCF
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2151-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SD21NTZDF
Order 'photocoupler triac out zc 6-dip - PC4SD21NTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2152-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YVZAF
Order 'photocoupler triac out zc 6-dip - PC3SF21YVZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2586-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YVZBF
Order 'photocoupler triac out zc 6-dip - PC3SF21YVZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2587-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SF21YVZBF
Order 'photocoupler triac out zc 6-dip - PC4SF21YVZBF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2593-5-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC3SF21YTZAF
Order 'photocoupler triac out zc 6-dip - PC3SF21YTZAF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC3SF21YTZAF-ND.
PHOTOCOUPLER TRIAC OUT ZC 6-DIP - PC4SF21YVZCF
Order 'photocoupler triac out zc 6-dip - PC4SF21YVZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PC4SF21YVZCF-ND.
Send this link via E-Mail
Help With This Screen