PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZD - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 425-1375-5-ND |
1 10 100 500 1000 |
1.14000 .95000 .76000 .57000 .53200 |
Extended Price
1.14 9.50 76.00 285.00 532.00 |
| Manufacturer Part Number | PC3SD21YXZD | |||
| Description | PHOTOCOUPL VDE TRIAC ZC 6-SMD | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PC3SD21YXZD |
| Vendor | Sharp Microelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-SMT |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | AC, Triac, Zero Cross |
| Continuous Output Current Per Channel | 100.00 mA [Max] |
| Input Current | 7.000 mA [Min] |
| Input Current | 50.000 mA [Max] |
| Input Voltage | 1.400 V [Max] |
| Input Voltage | 1.200 V [Typ] |
| Output Voltage | 420.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Peak Output Current | 3.500 mA [Max] |
| Peak Output Voltage (Vdrm) | 600 V [Nom] |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PC3SD21YXZD PC3SD21YXZD 425 1375 5 ND 42513755ND 425-1375-5 |
PC3SD21YXZD Specification Sheet
PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZD (425-1375-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZD
Order 'photocoupl vde triac zc 6-smd - PC3SD21YXZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1375-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZC
Order 'photocoupl vde triac zc 6-smd - PC3SD21YXZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1374-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZCF
Order 'photocoupl vde triac zc 6-smd - PC3SD21YXZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2135-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-SMD - PC3SD21YXZDF
Order 'photocoupl vde triac zc 6-smd - PC3SD21YXZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2136-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-DIP - PC3SD21YTZC
Order 'photocoupl vde triac zc 6-dip - PC3SD21YTZC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1372-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-DIP - PC3SD21YTZD
Order 'photocoupl vde triac zc 6-dip - PC3SD21YTZD' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1373-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-DIP - PC3SD21YTZCF
Order 'photocoupl vde triac zc 6-dip - PC3SD21YTZCF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2133-5-ND.
PHOTOCOUPL VDE TRIAC ZC 6-DIP - PC3SD21YTZDF
Order 'photocoupl vde triac zc 6-dip - PC3SD21YTZDF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2134-5-ND.
PHOTOCOUPL 420V TRIAC WIDE 6-SMD - S21ME3FP
Order 'photocoupl 420v triac wide 6-smd - S21ME3FP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1272-1-ND.
PHOTOCOUPL 420V TRIAC WIDE 6-SMD - S21ME3FP
Order 'photocoupl 420v triac wide 6-smd - S21ME3FP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1272-2-ND.
PHOTOCOUPLER 420V TRIAC ZC 4-SMD - S2S4B
Order 'photocoupler 420v triac zc 4-smd - S2S4B' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1303-1-ND.
PHOTOCOUPLER 420V TRIAC ZC 4-SMD - S2S4B
Order 'photocoupler 420v triac zc 4-smd - S2S4B' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1303-2-ND.
PHOTOCOUPLER 420V TRIAC ZC 4-SMD - S2S4
Order 'photocoupler 420v triac zc 4-smd - S2S4' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1303-5-ND.
PHOTOCOUPLER 420V TRIAC ZC 4-SMD - S2S4B00F
Order 'photocoupler 420v triac zc 4-smd - S2S4B00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2422-1-ND.
PHOTOCOUPLER 420V TRIAC ZC 4-SMD - S2S4B00F
Order 'photocoupler 420v triac zc 4-smd - S2S4B00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2422-2-ND.
Send this link via E-Mail
Help With This Screen