OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3020 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 160-1372-5-ND |
1 10 100 250 500 1000 |
.63000 .47400 .35550 .26228 .22120 .21014 |
Extended Price
0.63 4.74 35.55 65.57 110.60 210.14 |
| Manufacturer Part Number | MOC3020 | |||
| Description | OPTOISO 400VDRM TRIAC OUT 6-DIP | |||
| Quantity Available | 3966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOC3020 |
| Vendor | Lite-On Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Isolation Voltage | 5000 Vrms [Min] |
| Number of Circuits | 1 [Nom] |
| Input Type | DC |
| Output Type | AC, Triac, Standard |
| Input Current | 50.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Input Voltage | 1.150 V [Typ] |
| Output Voltage | 400.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Tube |
| Peak Output Current | 1.00 A [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | FIMKO |
| Standard | NEMKO |
| Standard | DEMKO |
| Standard | SEMKO |
| Standard | VDE |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
MOC3020 MOC3020 160 1372 5 ND 16013725ND 160-1372-5 |
MOC3020 Specification Sheet
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3020 (160-1372-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3020
Order 'optoiso 400vdrm triac out 6-dip - MOC3020' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1372-5-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3021
Order 'optoiso 400vdrm triac out 6-dip - MOC3021' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1374-5-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3022
Order 'optoiso 400vdrm triac out 6-dip - MOC3022' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1376-5-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3023
Order 'optoiso 400vdrm triac out 6-dip - MOC3023' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1378-5-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3020M
Order 'optoiso 400vdrm triac out 6-dip - MOC3020M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3020MLT-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3021M
Order 'optoiso 400vdrm triac out 6-dip - MOC3021M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3021MLT-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3022M
Order 'optoiso 400vdrm triac out 6-dip - MOC3022M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3022MLT-ND.
OPTOISO 400VDRM TRIAC OUT 6-DIP - MOC3023M
Order 'optoiso 400vdrm triac out 6-dip - MOC3023M' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3023MLT-ND.
OPTOISO 600VDRM TRIAC ZC 6-DIP - MOC3063
Order 'optoiso 600vdrm triac zc 6-dip - MOC3063' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1722-5-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3020S
Order 'optoiso 400vdrm triac out smd - MOC3020S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1373-5-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3020S-TA1
Order 'optoiso 400vdrm triac out smd - MOC3020S-TA1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3020S-TA1-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3020S-TA
Order 'optoiso 400vdrm triac out smd - MOC3020S-TA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number MOC3020S-TA-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3021S
Order 'optoiso 400vdrm triac out smd - MOC3021S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1375-5-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3022S
Order 'optoiso 400vdrm triac out smd - MOC3022S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1377-5-ND.
OPTOISO 400VDRM TRIAC OUT SMD - MOC3023S
Order 'optoiso 400vdrm triac out smd - MOC3023S' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1379-5-ND.
Send this link via E-Mail
Help With This Screen