Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250-000E
OPTOCOUPLER DRIVER 1.5A 8-DIP - HCPL-T250-000E - Isolators
| Digi-Key Part Number | HCPL-T250-000E-ND |
650 |
1.84000 |
Extended Price
1196.00 |
| Manufacturer Part Number | HCPL-T250-000E | |||
| Description | OPTOCOUPLER DRIVER 1.5A 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-T250-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | - |
| Current - Output / Channel | 1.5A |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL T250 000E HCPLT250000E |
HCPL-T250-000E Specification Sheet
OPTOCOUPLER DRIVER 1.5A 8-DIP - HCPL-T250-000E (HCPL-T250-000E-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250-000EAvago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250-000E
Order 'optocoupler driver 1.5a 8-dip - HCPL-T250-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-T250-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250
Order 'optocoupler driver 1.5a 8-dip - HCPL-T250' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-T250-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T251-000E
Order 'optocoupler driver 0.4a 8-dip - HCPL-T251-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-T251-000E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3150-000E
Order 'optocoupler 1ch 0.6a 8-dip - HCPL-3150-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1742-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250-060E
Order 'optocoupler driver 1.5a vde 8dip - HCPL-T250-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-T250-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2200-000E
Order 'optocoupler logic 5mbd 8-dip - HCPL-2200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1647-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720-000E
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1689-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2219-000E
Order 'optocoupler 1ch 2.5mbd 8-dip - HCPL-2219-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2411-000E
Order 'optocoupler 1ch 20mbd 8-dip - HCPL-2411-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2411-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-260L-000E
Order 'optocoupler 15mbd 3.3v 8-dip - HCPL-260L-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-261A-000E
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-000E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-261N-000E
Order 'optocoupler 1ch 10mbd 8-dip - HCPL-261N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-000E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-T250-000E
Send this link via E-Mail
Help With This Screen
