Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#500
OPTOCOUPLER 1CH 2.5A 8-SMD - HCPL-3120#500 - Isolators
| Digi-Key Part Number | HCPL-3120#500-ND |
1000 |
1.50000 |
Extended Price
1500.00 |
| Manufacturer Part Number | HCPL-3120#500 | |||
| Description | OPTOCOUPLER 1CH 2.5A 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#500
| Technical/Catalog Information | HCPL-3120#500 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 2500Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | - |
| Current - Output / Channel | 2A |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 3120#500 HCPL3120#500 |
HCPL-3120#500 Specification Sheet
OPTOCOUPLER 1CH 2.5A 8-SMD - HCPL-3120#500 (HCPL-3120#500-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#500Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#500
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-3120#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3120#500-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312-500E
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-J312-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312-500E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312#500
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-J312#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312#500-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312-300E
Order 'optocoupler 1ch 2.5a 8-smd gw - HCPL-J312-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312-300E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-J312#300
Order 'optocoupler 1ch 2.5a 8-smd gw - HCPL-J312#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J312#300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120-500E
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-3120-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1789-2-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-3180-500E
Order 'optocoupler drvr 2.5a 8-smd - HCPL-3180-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-500E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-3180-500
Order 'optocoupler drvr 2.5a 8-smd - HCPL-3180-500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-500-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120-500E
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-3120-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1789-1-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120-500E
Order 'optocoupler 1ch 2.5a 8-smd - HCPL-3120-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1789-6-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Surface Mount 8-SMD HCPL-3180-300
Order 'optocoupler drvr 2.5a 8-smd gw - HCPL-3180-300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-300-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2200#500
Order 'optocoupler 1ch 2.5mbd 8-smd - HCPL-2200#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2201-500E
Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2201-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2201#500
Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2201#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#500-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-2202-500E
Order 'optocoupler 1ch 5mbd 8-smd - HCPL-2202-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-500E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#500
Send this link via E-Mail
Help With This Screen
