OPTOCOUPLER 1CH 2.5A VDE 8SMD GW - HCPL-3120#360 - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#360
| Digi-Key Part Number | HCPL-3120#360-ND |
500 |
1.93800 |
Extended Price
969.00 |
| Manufacturer Part Number | HCPL-3120#360 | |||
| Description | OPTOCOUPLER 1CH 2.5A VDE 8SMD GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#360
| Technical/Catalog Information | HCPL-3120#360 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 2500Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | - |
| Current - Output / Channel | 2A |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 3120#360 HCPL3120#360 |
HCPL-3120#360 Specification Sheet
OPTOCOUPLER 1CH 2.5A VDE 8SMD GW - HCPL-3120#360 (HCPL-3120#360-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#360OPTOCOUPLER 1CH 2.5A VDE 8SMD GW - HCPL-3120#360
Order 'optocoupler 1ch 2.5a vde 8smd gw - HCPL-3120#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3120#360-ND.
OPTOCOUPLER 1CH 2.5A VDE 8SMD GW - HCPL-3120-360E
Order 'optocoupler 1ch 2.5a vde 8smd gw - HCPL-3120-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3120-360E-ND.
OPTOCOUPLER DRV 2.5A VDE 8SMD GW - HCPL-3180-360E
Order 'optocoupler drv 2.5a vde 8smd gw - HCPL-3180-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-360E-ND.
OPTOCOUPLER DRV 2.5A VDE 8SMD GW - HCPL-3180-360
Order 'optocoupler drv 2.5a vde 8smd gw - HCPL-3180-360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-360-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2201-360E
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2201-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-360E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2201#360
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2201#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#360-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2211-360E
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2211-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211-360E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2211#360
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2211#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211#360-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2212-360E
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2212-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-360E-ND.
OPTOCOUPLER 1CH 5MBD VDE 8SMD GW - HCPL-2212#360
Order 'optocoupler 1ch 5mbd vde 8smd gw - HCPL-2212#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212#360-ND.
OPTOCOUPLER 1CH 0.6A VDE 8SMD GW - HCPL-3150#360
Order 'optocoupler 1ch 0.6a vde 8smd gw - HCPL-3150#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3150#360-ND.
OPTOCOUPLER 1CH 0.4A VDE 8SMD GW - HCPL-3020-360E
Order 'optocoupler 1ch 0.4a vde 8smd gw - HCPL-3020-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3020-360E-ND.
OPTOCOUPLER 1CH 0.4A VDE 8SMD GW - HCPL-3020-360
Order 'optocoupler 1ch 0.4a vde 8smd gw - HCPL-3020-360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3020-360-ND.
OPTOCOUPLER 1CH 0.4A VDE 8SMD GW - HCPL-3140-360E
Order 'optocoupler 1ch 0.4a vde 8smd gw - HCPL-3140-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3140-360E-ND.
OPTOCOUPLER 1CH 1MBS VDE 8SMD GW - HCPL-4503-360E
Order 'optocoupler 1ch 1mbs vde 8smd gw - HCPL-4503-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-360E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3120#360
Send this link via E-Mail
Help With This Screen
