PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1)
| Digi-Key Part Number | TLP251CT-ND |
1 10 100 250 500 1000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 |
Extended Price
1.88 15.00 112.50 262.50 506.25 975.00 |
| Manufacturer Part Number | TLP251(TP1) | |||
| Description | PHOTOCOUPLER HS TRANS OUT 8-SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TLP251(TP1) |
| Vendor | Toshiba |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SMD |
| Isolation Voltage | 2500 Vrms [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Bipolar |
| Continuous Output Current Per Channel | 400.00 mA [Max] |
| Packaging | Cut Tape |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Input Current | 7.00 mA [Min] |
| Input Current | 20.00 mA [Max] |
| Input Voltage | 1.800 V [Max] |
| Input Voltage | 1.600 V [Typ] |
| Number of Circuits | 1 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLP251 TP1 TLP251TP1 TLP251CT ND TLP251CTND TLP251CT |
TLP251(TP1) Specification Sheet
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1) (TLP251CT-ND)
Related parts:PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250CT-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250DKR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250TR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251CT-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251DKR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251TR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(LF1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(LF1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250FCT-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(LF1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(LF1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250FDKR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251FCT-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251FDKR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP251(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP251(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251FTR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250TP1FCT-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250TP1FDKR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(TP1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(TP1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250TP1FTR-ND.
PHOTOCOUPLER HS TRANS OUT 8-SMD - TLP250(LF1,F)
Order 'photocoupler hs trans out 8-smd - TLP250(LF1,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250LF1F-ND.
Send this link via E-Mail
Help With This Screen