Battery Holder Battery Keystone Electronics 146
HOLDER BATTERY 2CELL AA ALUM - 146 - Batteries
| Digi-Key Part Number | 146K-ND |
1 10 100 500 1000 2500 |
3.64000 3.32800 3.02400 2.03550 1.68000 1.56000 |
Extended Price
3.64 33.28 302.40 1017.75 1680.00 3900.00 |
| Manufacturer Part Number | 146 | |||
| Description | HOLDER BATTERY 2CELL AA ALUM | |||
| Quantity Available | 758 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 146 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | - |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
146 146 146K ND 146KND 146K |
146 Specification Sheet
HOLDER BATTERY 2CELL AA ALUM - 146 (146K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 146Battery Holder Battery Keystone Electronics 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
Battery Holder Battery Keystone Electronics 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
Battery Holder Battery Keystone Electronics 189
Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
Battery Holder Battery Keystone Electronics 2223
Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
Battery Holder Battery Keystone Electronics 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
Battery Holder Battery Keystone Electronics 148
Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
Battery Holder Battery Keystone Electronics 171
Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
Battery Holder Battery Keystone Electronics 182
Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
Battery Holder Battery Keystone Electronics 192
Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
Battery Holder Battery Keystone Electronics 193
Order 'holder battery 6cell aa alum - 193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 193KS-ND.
Battery Holder Battery Keystone Electronics 2140
Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
Battery Holder Battery Keystone Electronics 2189
Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
Battery Holder Battery Keystone Electronics 2222
Order 'holder battery 1cell aa alum - 2222' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2222K-ND.
Battery Holder Battery Keystone Electronics 2462
Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
Battery Holder Battery Keystone Electronics 2463
Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
Options for Battery Holder Battery Keystone Electronics 146
Send this link via E-Mail
Help With This Screen
