Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200
PHOTOCOUPLER LOGIC OUT 8-DIP - TLP2200 - Isolators
| Digi-Key Part Number | TLP2200-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TLP2200 | |||
| Description | PHOTOCOUPLER LOGIC OUT 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200
| Technical/Catalog Information | TLP2200 |
| Vendor | Toshiba |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 2500Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Tri-State |
| Data Rate | 2.5Mbd |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLP2200 TLP2200 |
PHOTOCOUPLER LOGIC OUT 8-DIP - TLP2200 (TLP2200-ND) - Isolators
Related parts Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200
Order 'photocoupler logic out 8-dip - TLP2200' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2200-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 8-DIP TLP250(F)
Order 'photocoupler igbt out 8-dip - TLP250(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250F-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 8-DIP TLP2531(F)
Order 'photocoupler dual 6n136 8-dip - TLP2531(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2531F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200(F)
Order 'photocoupler logic out 8-dip - TLP2200(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2200F-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Toshiba 8-DIP TLP351(F)
Order 'ic ired photocoupler 8-dip - TLP351(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP351F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2601(F)
Order 'photocoupler hs logic out 8-dip - TLP2601(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2601F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2601
Order 'photocoupler hs logic out 8-dip - TLP2601' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2601-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP250(F)
Order 'photocoupler igbt out 8-dip - TLP250(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP250(F)-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2630
Order 'photocoupler dual 6n137 8-dip - TLP2630' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2630-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2630(F)
Order 'photocoupler dual 6n137 8-dip - TLP2630(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2630F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2631(F)
Order 'photocoupler dual 8-dip - TLP2631(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2631F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2631
Order 'photocoupler dual 8-dip - TLP2631' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP2631-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP350
Order 'ic photocoupler ired 8-dip - TLP350' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP350-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP351(F)
Order 'ic photocoupler ired 8-dip - TLP351(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP351F-ND.
Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP251(F)
Order 'photocoupler hs trans out 8-dip - TLP251(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP251F-ND.
Options for Toshiba Optoisolator - Logic Output Channel Through Hole 8-DIP TLP2200
Send this link via E-Mail
Help With This Screen
