IC AC LINE MONITOR VDE 8-DIP - MID400V
| Digi-Key Part Number | MID400V-ND |
1000 |
1.37700 |
Extended Price
1377.00 |
| Manufacturer Part Number | MID400V | |||
| Description | IC AC LINE MONITOR VDE 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MID400V |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Isolation Voltage | 2500 Vrms [Min] |
| Configuration | 1 |
| Input Type | AC |
| Output Type | Logic, Open Collector, Inverting |
| Continuous Output Current Per Channel | 20.00 mA [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Input Current | 25.00 mA [Max] |
| Input Voltage | 1.500 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MID400V MID400V |
MID400V Specification Sheet
IC AC LINE MONITOR VDE 8-DIP - MID400V (MID400V-ND)
Related parts:IC AC LINE MONITOR VDE 8-DIP - MID400V
Order 'ic ac line monitor vde 8-dip - MID400V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MID400V-ND.
IC AC LINE MONITOR VDE 0.4" 8DIP - MID400WV
Order 'ic ac line monitor vde 0.4" 8dip - MID400WV' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MID400WV-ND.
IC SWITCH FPS 0.5A 700V 8-DIP - FSQ510H
Order 'ic switch fps 0.5a 700v 8-dip - FSQ510H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSQ510H-ND.
IC CONTROLLER DC-DC CONV 8-DIP - KA34063A
Order 'ic controller dc-dc conv 8-dip - KA34063A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA34063A-ND.
IC OPAMP DUAL GEN PURPOSE 8-DIP - KA1458
Order 'ic opamp dual gen purpose 8-dip - KA1458' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA1458-ND.
IC OPAMP DUAL HIGH GAIN 8-DIP - KA258
Order 'ic opamp dual high gain 8-dip - KA258' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258-ND.
IC OPAMP DUAL HI GAIN 8-DIP - KA2904
Order 'ic opamp dual hi gain 8-dip - KA2904' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904-ND.
IC OPAMP DUAL HIGH POWER 8-DIP - KA334
Order 'ic opamp dual high power 8-dip - KA334' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA334-ND.
IC OPAMP DUAL HI GAIN 8-DIP - KA358A
Order 'ic opamp dual hi gain 8-dip - KA358A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358A-ND.
IC OPAMP DUAL HI GAIN 8-DIP - KA358
Order 'ic opamp dual hi gain 8-dip - KA358' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358-ND.
IC OPAMP DUAL 18V GP 8-DIP - LM1458CN
Order 'ic opamp dual 18v gp 8-dip - LM1458CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM1458CN-ND.
IC CONVERTER VOLT TO FREQ 8-DIP - KA331
Order 'ic converter volt to freq 8-dip - KA331' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA331-ND.
IC BUFFER/LINE DRVR 3ST 48-SSOP - 74ABT16244CSSC
Order 'ic buffer/line drvr 3st 48-ssop - 74ABT16244CSSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16244CSSC-ND.
IC BUFFER QUAD 3 STATE 14-DIP - 74AC125PC
Order 'ic buffer quad 3 state 14-dip - 74AC125PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC125PC-ND.
IC BUFFER/LDRVR OCTAL 3ST 20-DIP - 74AC244PC
Order 'ic buffer/ldrvr octal 3st 20-dip - 74AC244PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC244PC-ND.
Send this link via E-Mail
Help With This Screen