OPTOCOUPLER 1CH 0.6A 8-SMD GW - HCPL-J314-300E
| Digi-Key Part Number | HCPL-J314-300E-ND |
650 |
1.88600 |
Extended Price
1225.90 |
| Manufacturer Part Number | HCPL-J314-300E | |||
| Description | OPTOCOUPLER 1CH 0.6A 8-SMD GW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-J314-300E |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Isolation Voltage | 3750 V [Min] |
| Configuration | 1 |
| Input Type | DC |
| Output Type | Logic, Open Collector |
| Fall Time | 50.000 ns [Typ] |
| Rise Time | 50.00 ns [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Input Current | 25.00 mA [Max] |
| Input Voltage | 1.200 V [Min] |
| Input Voltage | 1.800 V [Max] |
| Input Voltage | 1.500 V [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL J314 300E HCPLJ314300E |
OPTOCOUPLER 1CH 0.6A 8-SMD GW - HCPL-J314-300E (HCPL-J314-300E-ND)
Related parts:OPTOCOUPLER 1CH HI SPD 8-SMD GW - HCPL-4701-300E
Order 'optocoupler 1ch hi spd 8-smd gw - HCPL-4701-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-300E-ND.
OPTOCOUPLER 1CH 0.6A 8-SMD GW - HCPL-J314-300E
Order 'optocoupler 1ch 0.6a 8-smd gw - HCPL-J314-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-J314-300E-ND.
OPTOCOUPLER 1CH LOW IF 8-SMD GW - HCPL-5200#300
Order 'optocoupler 1ch low if 8-smd gw - HCPL-5200#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5200#300-ND.
OPTOCOUPLER 1CH 1MBS UL 8-SMD GW - HCPL-4503-320E
Order 'optocoupler 1ch 1mbs ul 8-smd gw - HCPL-4503-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503-320E-ND.
OPTOCOUPLER 1CH 1MBS UL 8-SMD GW - HCPL-4503#320
Order 'optocoupler 1ch 1mbs ul 8-smd gw - HCPL-4503#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4503#320-ND.
OPTOCOUPLER 1CH HI SPD 8-SMD GW - HCPL-4701#300
Order 'optocoupler 1ch hi spd 8-smd gw - HCPL-4701#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#300-ND.
OPTOCOUPLER 1CH HS UL 8-SMD GW - HCPL-4701-320E
Order 'optocoupler 1ch hs ul 8-smd gw - HCPL-4701-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-320E-ND.
OPTOCOUPLER 1CH HS UL 8-SMD GW - HCPL-4701#320
Order 'optocoupler 1ch hs ul 8-smd gw - HCPL-4701#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#320-ND.
OPTOCOUPLER 1CH HS VDE 8-SMD GW - HCPL-4701-360E
Order 'optocoupler 1ch hs vde 8-smd gw - HCPL-4701-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701-360E-ND.
OPTOCOUPLER 1CH HS VDE 8-SMD GW - HCPL-4701#360
Order 'optocoupler 1ch hs vde 8-smd gw - HCPL-4701#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4701#360-ND.
OPTOCOUPLER 2CH HI SPD 8-SMD GW - HCPL-4731-300E
Order 'optocoupler 2ch hi spd 8-smd gw - HCPL-4731-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731-300E-ND.
OPTOCOUPLER 1CH 2.5MBD 8-SMD GW - HCPL-2200-300E
Order 'optocoupler 1ch 2.5mbd 8-smd gw - HCPL-2200-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2200-300E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2201-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2201-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-300E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2202-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2202-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-300E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2211-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2211-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1741-5-ND.
Send this link via E-Mail
Help With This Screen