OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721-300E
| Digi-Key Part Number | HCPL-7721-300E-ND |
250 |
4.88400 |
Extended Price
1221.00 |
| Manufacturer Part Number | HCPL-7721-300E | |||
| Description | OPTOCOUPLER 25MBD 6NS 8-SMD GW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-7721-300E |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Isolation Voltage | 3750 V [Min] |
| Configuration | 1 |
| Input Type | Buffered |
| Output Type | Logic, Bipolar |
| Continuous Output Current Per Channel | 10.00 mA [Max] |
| Fall Time | 8.000 ns [Typ] |
| Rise Time | 9.00 ns [Typ] |
| Data Rate | 25.00 Mb/s [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 7721 300E HCPL7721300E |
HCPL-7721-300E Specification Sheet
OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721-300E (HCPL-7721-300E-ND)
Related parts:OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721-300E
Order 'optocoupler 25mbd 6ns 8-smd gw - HCPL-7721-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721-300E-ND.
OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721-360E
Order 'optocoupler 25mbd 6ns 8-smd gw - HCPL-7721-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721-360E-ND.
OPTOCOUPLER 25MBD 8NS 8-SMD GW - HCPL-7720-300E
Order 'optocoupler 25mbd 8ns 8-smd gw - HCPL-7720-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-300E-ND.
OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721#300
Order 'optocoupler 25mbd 6ns 8-smd gw - HCPL-7721#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721#300-ND.
OPTOCOUPLER 25MBD 6NS 8-SMD GW - HCPL-7721#360
Order 'optocoupler 25mbd 6ns 8-smd gw - HCPL-7721#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721#360-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2201-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2201-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-300E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2202-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2202-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-300E-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2211-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2211-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1741-5-ND.
OPTOCOUPLER 1CH 5MBD 8-SMD GW - HCPL-2212-300E
Order 'optocoupler 1ch 5mbd 8-smd gw - HCPL-2212-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-300E-ND.
OPTOCOUPLER 2.5MBD VDE 8-SMD GW - HCPL-2219-360E
Order 'optocoupler 2.5mbd vde 8-smd gw - HCPL-2219-360E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-360E-ND.
OPTOCOUPLER 2.5MBD VDE 8-SMD GW - HCPL-2219#360
Order 'optocoupler 2.5mbd vde 8-smd gw - HCPL-2219#360' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219#360-ND.
OPTOCOUPLER 1CH 20MBD 8-SMD GW - HCPL-2411-300E
Order 'optocoupler 1ch 20mbd 8-smd gw - HCPL-2411-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2411-300E-ND.
OPTOCOUPLER LINE RX 8-SMD GW - HCPL-2602-300E
Order 'optocoupler line rx 8-smd gw - HCPL-2602-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2602-300E-ND.
OPTOCOUPLER 15MBD 3.3V 8-SMD GW - HCPL-260L-300E
Order 'optocoupler 15mbd 3.3v 8-smd gw - HCPL-260L-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-260L-300E-ND.
OPTOCOUPLER 1CH 10MBD 8-SMD GW - HCPL-2611-300E
Order 'optocoupler 1ch 10mbd 8-smd gw - HCPL-2611-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-300E-ND.
Send this link via E-Mail
Help With This Screen