OPTOCOUPLER 25MBD 8NS UL 8SMD GW - HCPL-7720-320E
| Digi-Key Part Number | HCPL-7720-320E-ND |
250 |
4.48800 |
Extended Price
1122.00 |
| Manufacturer Part Number | HCPL-7720-320E | |||
| Description | OPTOCOUPLER 25MBD 8NS UL 8SMD GW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-7720-320E |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Isolation Voltage | 3750 V [Min] |
| Configuration | 1 |
| Input Type | Buffered |
| Output Type | Logic, Bipolar |
| Continuous Output Current Per Channel | 10.00 mA [Max] |
| Fall Time | 8.000 ns [Typ] |
| Rise Time | 9.00 ns [Typ] |
| Data Rate | 25.00 Mb/s [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 7720 320E HCPL7720320E |
HCPL-7720-320E Specification Sheet
OPTOCOUPLER 25MBD 8NS UL 8SMD GW - HCPL-7720-320E (HCPL-7720-320E-ND)
Related parts:OPTOCOUPLER 25MBD 8NS UL 8SMD GW - HCPL-7720-320E
Order 'optocoupler 25mbd 8ns ul 8smd gw - HCPL-7720-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-320E-ND.
OPTOCOUPLER 25MBD 8NS UL 8SMD GW - HCPL-7720-320
Order 'optocoupler 25mbd 8ns ul 8smd gw - HCPL-7720-320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-320-ND.
OPTOCOUPLER 25MBD 6NS UL 8SMD GW - HCPL-7721-320E
Order 'optocoupler 25mbd 6ns ul 8smd gw - HCPL-7721-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721-320E-ND.
OPTOCOUPLER 1CH 10MBD UL 8SMD GW - HCPL-2601-320E
Order 'optocoupler 1ch 10mbd ul 8smd gw - HCPL-2601-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2601-320E-ND.
OPTOCOUPLER 1CH 10MBD UL 8SMD GW - HCPL-2611-320E
Order 'optocoupler 1ch 10mbd ul 8smd gw - HCPL-2611-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2611-320E-ND.
OPTOCOUPLER 1CH 10MBD UL 8SMD GW - HCPL-261A-320E
Order 'optocoupler 1ch 10mbd ul 8smd gw - HCPL-261A-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261A-320E-ND.
OPTOCOUPLER 1CH 10MBD UL 8SMD GW - HCPL-261N-320E
Order 'optocoupler 1ch 10mbd ul 8smd gw - HCPL-261N-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-261N-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2630-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2630-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2631-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2631-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-263A-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-263A-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-263N-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-263N-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263N-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-4661-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-4661-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4661-320E-ND.
OPTOCOUPLER 25MBD 8NS UL 8-DIP - HCPL-7720-020E
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020E-ND.
OPTOCOUPLER 25MBD 8NS UL 8-DIP - HCPL-7720-020
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020-ND.
OPTOCOUPLER 25MBD 8NS 8-SMD GW - HCPL-7720-300E
Order 'optocoupler 25mbd 8ns 8-smd gw - HCPL-7720-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-300E-ND.
Send this link via E-Mail
Help With This Screen