Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720#060
OPTOCOUPLER 25MBD 8NS VDE 8-DIP - HCPL-7720#060
| Digi-Key Part Number | HCPL-7720#060-ND |
250 |
4.44400 |
Extended Price
1111.00 |
| Manufacturer Part Number | HCPL-7720#060 | |||
| Description | OPTOCOUPLER 25MBD 8NS VDE 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720#060
| Technical/Catalog Information | HCPL-7720#060 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 25Mbs |
| Current - Output / Channel | 10mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 7720#060 HCPL7720#060 |
HCPL-7720#060 Specification Sheet
OPTOCOUPLER 25MBD 8NS VDE 8-DIP - HCPL-7720#060 (HCPL-7720#060-ND)
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720#060Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720#060
Order 'optocoupler 25mbd 8ns vde 8-dip - HCPL-7720#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720#060-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720-060E
Order 'optocoupler 25mbd 8ns vde 8-dip - HCPL-7720-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720-020E
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720-020
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7721-060E
Order 'optocoupler 25mbd 6ns vde 8-dip - HCPL-7721-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7721#060
Order 'optocoupler 25mbd 6ns vde 8-dip - HCPL-7721#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7721#060-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180-060E
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060E-ND.
Avago Technologies US Inc. Optoisolator - Special Purpose Channel Through Hole 8-DIP HCPL-3180-060
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2201-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2201#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2201#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2201#060-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2202-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2202#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2202#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2202#060-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2211-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211-060E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2211#060
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2211#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2211#060-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2212-060E
Order 'optocoupler 1ch 5mbd vde 8-dip - HCPL-2212-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2212-060E-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-7720#060
Send this link via E-Mail
Help With This Screen
